Bluetooth, BLE Antenas

Resultados: 599
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Ancho de banda Impedancia VSWR Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Tipo eléctrico Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Aplicación Longitud Ancho Altura Clasificación IP Tipo de cable Calificación Serie Empaquetado
TE Connectivity / Linx Technologies Antenas 2.4GHz, 1m, SMA 56En existencias
200Se espera el 21/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 1 M RG-58 ANT-2.4-ID Bulk

TE Connectivity / Linx Technologies Antenas 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV 24En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.39 GHz 2.55 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 4.0 dBi 160 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antenas Antenna MON Wifi6/6E Swivel SMA 102En existencias
500Se espera el 12/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Tilt/Swivel 4.2 dBi 50 Ohms 2.4 5 W - 40 C + 130 C 3 Band Panel Mount Connector RP-SMA Plug 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 72 mm 29.4 mm MON Bulk
TE Connectivity / Linx Technologies Antenas Antenna FPC Sub-6 LTE/5G 1.13 100 UFL 490En existencias
500Se espera el 31/08/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 960 MHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE), GSM IoT PCB Trace T-Bar Flex - 3.2 dBi, - 3 dBi 50 Ohms 6.8, 3.7 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Plug Global Cellular, Remote Control, Monitoring, Sensing, Smart Home Networing 39 mm 15 mm 0.2 mm 100 mm RF1.13 FPC Bulk
TE Connectivity / Linx Technologies Antenas Antenna WIFI6 2.4/5/6 GHz FPC UFL 100 347En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar Flex 3.2 dBi, 7.7 dBi, 8.4 dBi 50 Ohms 2.4, 1.4, 2.4 2 W - 40 C + 80 C 3 Band Adhesive Mount Connector U.FL Plug 2.443 GHz, 5.5 GHz, 6.525 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 42 mm 12 mm 0.2 mm 100 mm RF1.13 W63FPC Bulk
PCTEL / Amphenol Antenas BMLPV 600-5000MHZ 10En existencias
110Se espera el 07/09/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 600 MHz 7.1 GHz Bluetooth, BLE 5GNR, Cellular WiFi 6 E Whip Stubby - 0.2 dBi, 1 dBi, 1.2 dBi, 1.6 dBi, 2.3 dBi, 2.6 dBi, 3.1 dBi, 9.6 dBi 91 MHz, 343 MHz, 400 MHz, 460 MHz, 600 MHz, 900 MHz, 1.085 GHz, 1.2 GHz 50 Ohms 1.5, 2.0, 2.5, 3.0 150 W - 40 C + 70 C 8 Band Panel Mount Connector Dome 788.5 MHz, 1.4725 GHz, 1.94 GHz, 2.5 GHz, 3.75 GHz ITS, IIoT 1.43 mm 3.28 in IP67 Pro Flex Plus 195 MLPV Bulk
PCTEL / Amphenol Antenas BMLPV 618-5985MHZ 26En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 600 MHz 7.1 GHz Bluetooth, BLE 5GNR, Cellular WiFi 6 E Whip Stubby - 0.2 dBi, 1 dBi, 1.2 dBi, 1.6 dBi, 2.3 dBi, 2.6 dBi, 3.1 dBi, 9.6 dBi 91 MHz, 343 MHz, 400 MHz, 460 MHz, 600 MHz, 900 MHz, 1.085 GHz, 1.2 GHz 50 Ohms 1.5, 2.0, 2.5, 3.0 150 W - 40 C + 70 C 8 Band NMO Mount Connector N Female 788.5 MHz, 1.4725 GHz, 1.94 GHz, 2.5 GHz, 3.75 GHz ITS, IIoT 1.43 in 4.4 in IP67 Pro Flex Plus 195 MLPV Bulk
TDK Antenas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN 2,838En existencias
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 3 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT162442 Reel, Cut Tape, MouseReel

ABRACON Antenas 2.4GHz Patch, 25.0 x 25.0 x 4.0mm, Through-Hole 11En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 4.5 dB 2.4 GHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz Mobile Applications, Drones, Robotics, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm APAGM Bulk
ABRACON Antenas 2.4 GHZ 4,570En existencias
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi IoT, ISM Chip Ceramic 2.7 dBi 65 MHz 50 Ohms 2 - 40 C + 125 C 1 Band PCB Mount SMD/SMT Weareable 2 mm 1.25 mm 0.6 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antenas 2.4 GHZ 13.75X5.23X3.5 1,218En existencias
20,000Se espera el 28/08/2026
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Stamped Metal 5 dBi 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Industrial, Consumer, Medical, Telemetry, Wireless RC, Personal Area Networks, Industria/Commerical Equipments 13.75 mm 5.23 mm 3.53 mm Reel, Cut Tape, MouseReel
Mikroe Antenas LTE Flat Rotation Antenna 4En existencias
5Se espera el 01/09/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Blade Tilt / Swivel 5 dBi 50 Ohms 2.0:1 50 W - 30 C + 75 C 1 Band Panel Mount Connector SMA Male 196 mm
Mikroe Antenas LTE Rubber Antenna 6En existencias
79En pedido
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Tilt/Swivel 5 dB 50 Ohms 3.0:1 20 W - 30 C + 75 C 1 Band Panel Mount Connector SMA Male 210 mm
TAIYO YUDEN Antenas PLEASE SEE SUGGESTED ALTERNATE TSA6NA4L2G45NS0S1T 22En existencias
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Inverted F 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.7 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 10 mm 4 mm 1 mm AH Reel, Cut Tape, MouseReel
Schneider Electric Antenas Relay Antenna, AC/DC 5m cable output 5En existencias
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 0 dBi 5 MHz 4 W 1 Band Direct / Permanent Mount Connector 2.4 GHz Wireless Applications IP65 5 M Coax ZBR
Schneider Electric Antenas PASSIVE ANTENNA FOR ZBRN1 & ZBRN2 7En existencias
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight with Base 3 dBi 1 Band Magnetic Mount Connector MCX Female 2.4 GHz Wireless Applications IP65 2 M Coax ZBR

Siretta Antenas BLUETOOTH, CELLULAR (4G,5G) & DUAL BAND WI-FI PUCK ANTENNA SMA MALE RP CONNECTOR 0.5M CABLE 30En existencias
240En pedido
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi, 5 dBi 50 Ohms 1.7 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 23 mm IP67 500 mm RG174 Bulk

Siretta Antenas BLUETOOTH, CELLULAR (4G,5G) & DUAL BAND WI-FI PUCK ANTENNA SMA MALE RP CONNECTOR 1M CABLE 1En existencias
110En pedido
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi, 5 dBi 50 Ohms 1.7 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 23 mm IP67 1 M RG174 Bulk

Siretta Antenas BLUETOOTH, CELLULAR (4G,5G) & DUAL BAND WI-FI PUCK ANTENNA SMA MALE RP CONNECTOR 2.5M CABLE 20En existencias
100Se espera el 08/09/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi, 5 dBi 50 Ohms 1.7 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 23 mm IP67 2.5 M RG174 Bulk

Siretta Antenas MINIATURE 5G/4G AND DUAL BAND WI-FI THROUGH-HOLE MOUNT ANTENNA 0.1M REVERSE POLARITY SMA MALE 24En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.7 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 2 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Wireless Applications 22 mm IP65 100 mm RG174 Bulk

Siretta Antenas HIGH GAIN MINIATURE 5G/4G AND DUAL BAND WI-FI THROUGH-HOLE MOUNT ANTENNA 0.1M CABLE RP SMA MALE 75En existencias
100Se espera el 24/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Dome 2 dBi, 4 dBi 50 Ohms 2 1 W - 30 C + 60 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 22 mm IP65 100 mm RG174 Bulk

Siretta Antenas 4G/3G/WIFI SMALL FOOTPRINT BOLT THRU ANTENNA WITH N-TYPE F CONNECTOR STUD 13En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Cone 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 65 C 3 Band Direct / Permanent Mount Connector N Female 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 77.7 mm IP65 Bulk
Siretta Antenas LTE + WIFI COMBINED BOLT THRU ANTENNA 0.5M CABLES SMA MALE RP CONN (WIFI) SMA MALE CONN (LTE) 34En existencias
20Se espera el 28/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 1.88 GHz 2.635 GHz Bluetooth, BLE 2G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GPRS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 50 Ohms 1.5 60 W 3 Band Direct / Permanent Mount Connector SMA Male 1.89 GHz, 2.4 GHz, 2.6 GHz Cellular Applications, Wireless Applications 14.5 mm IP67 500 mm RG174 Bulk
Siretta Antenas LTE + WIFI COMBINED BOLT THRU ANTENNA 2.5M CABLES SMA MALE RP CONN (WIFI) SMA MALE CONN (LTE) 5En existencias
40Se espera el 08/12/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 1.88 GHz 2.635 GHz Bluetooth, BLE 2G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GPRS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 50 Ohms 1.5 60 W 3 Band Direct / Permanent Mount Connector SMA Male 1.89 GHz, 2.4 GHz, 2.6 GHz Cellular Applications, Wireless Applications 14.5 mm IP67 2.5 M RG174 Bulk

Siretta Antenas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 2.5M LOW LOSS CABLE 5En existencias
390En pedido
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 23 mm IP67 2.5 RG174 Bulk