2.4 GHz SMD/SMT Antennas

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height Cable Type Qualification Series Packaging
Pulse Electronics Antennas 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA 13,920In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 5 GHz WiFi 2.17 dB, 3.51 dB 150 MHz, 900 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 5.3 mm 2 mm 1.15 mm ANT5320 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz 50 Ohm 1W CHIP ANTENNA 19,961In Stock
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 5.46 dB 170 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 1 mm 8 mm 1 mm ANT8010 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz BlueTooth Ceramic Antenna 4,327In Stock
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.1 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz WLAN Helical Antenna 1,784In Stock
Min.: 1
Mult.: 1
: 800
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Coil 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 5 mm 2.5 mm 5.5 mm Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN 15,045In Stock
24,000Expected 11/11/2026
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT162442 Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 11,490In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.6 mm ANT016008LCS Reel, Cut Tape, MouseReel
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA5N18D2G45NV001T 5,589In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 2 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 1.6 mm 0.8 mm 0.65 mm AH Reel, Cut Tape, MouseReel
JAE Electronics Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for General Purpose 775In Stock
Min.: 1
Mult.: 1
: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Vertical Antenna 2.4 GHz 7.125 GHz 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi 50 Ohms 2.5 - 40 C + 125 C 4 Band PCB Mount SMD/SMT Bluetooth Devices 18 mm 5.15 mm 11.3 mm AN02 Reel, Cut Tape
JAE Electronics Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for Automotive Grade 800In Stock
Min.: 1
Mult.: 1
: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Vertical Antenna 2.4 GHz 7.125 GHz 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi 50 Ohms 2.5 - 40 C + 125 C 4 Band PCB Mount SMD/SMT Automotive 18 mm 5.15 mm 11.3 mm AN02 Reel, Cut Tape
Antenova Antennas 2.4-2.5&5.17-5.84GHz Avg. Eff. >70% 620In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.84 GHz 802.11 a/b/g/j/n/ac, WiFi ISM Chip Ceramic - 0.6 dBi, - 2.2 dBi 50 Ohms 1.5:1, 2.7:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.505 GHz Weareables, Access Points, Portable Devices, PC-Cards, Set Top Boxes, Network Devices, MIMO Systems 19.3 mm 3.3 mm 4.4 mm Trogona Reel, Cut Tape, MouseReel
Antenova Antennas 2.4-2.5GHz RL <-10dB Avg. Eff. 70% 50 Oh 8,594In Stock
Min.: 1
Mult.: 1
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 1.5 dBi 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Devices, Headsets, PNDs, Dongles, Sensors 1 mm 0.5 mm 0.5 mm Weii Reel, Cut Tape, MouseReel
Molex Antennas 2.4/5GHz SMTOnGround MID Chip Antenna 3,015In Stock
Min.: 1
Mult.: 1
: 1,650

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Chip Chip 3 dB, 4.2 dB 50 Ohms 2 W - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 5 mm 3.07 mm 146175 Reel, Cut Tape, MouseReel
Molex Antennas 2.4GHz/5GHz Flxble 6.4mmx15.4mm 100mm 9,005In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace I-Bar Flex 3.6 dBi 50 Ohms 2 Band Adhesive Mount SMD/SMT IPEX MHF 2.45 GHz, 5.5 GHz 15.4 mm 6.4 mm 0.15 mm 100 mm Coax 206994

Molex Antennas 2.4/5GHz Flex MHF4 Antenna 15x6MM 1,500In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace I-Bar Flex 3.6 dBi 50 Ohms 2 Band Adhesive Mount SMD/SMT IPEX MHF 2.45 GHz, 5.5 GHz 15.4 mm 6.4 mm 0.15 mm 100 mm Coax 206994
KYOCERA AVX Antennas Dual Band WiFi Ceram ic 2,792In Stock
2,000Expected 12/21/2026
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.8 GHz Bluetooth 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.1 dBi, 3.2 dBi 50 Ohms 2.6:1, 3:1 500 mW 2 Band PCB Mount SMD/SMT 2.4 GHz, 5 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830520 Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1,217In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 7.6 mm 3.5 mm 1.1 mm WE-MCA Reel, Cut Tape, MouseReel
ABRACON Antennas 2.45 GHZ BW -1DBI 3W 10,733In Stock
18,000Expected 12/22/2026
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 2.3 dBi 100 MHz 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
Taoglas Antennas 10*4*1.5mm SDWA.01 2.4/5.8GHz SMD Mount Antenna 1,278In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz WiFi Chip Ceramic 4.3 dBi, 4.4 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT WiFi 10 mm 4 mm 1.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas WLA.10 Wi-Fi Dual Band 2.4GHz/5.8GHz 3.2*1.6*0.5mm Chip Antenna 5,243In Stock
5,000Expected 10/13/2026
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Loop Chip 1.25 dBi, 2.17 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Communications, Handheld Devices, Tablets, PCs, Specialized Control Systems, Wireless Remote Controls 3.2 mm 1.6 mm 6.4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas WLA.01 2.4GHz Ceramic SMD Loop Antenna 5,861In Stock
10,000Expected 10/13/2026
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Loop Chip 2.5 dBi 100 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth, Earphone, Handheld Devices, Smart Phone, Tablets, Wireless Communications, USB Doncle, PCMCIA Cards 3.2 mm 1.6 mm 0.5 mm WLA.01 Reel, Cut Tape, MouseReel
Antenova Antennas 2.4GHz 802.11a/b/g/n 491In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz WiFi Chip 1 Band PCB Mount SMD/SMT 4 mm 3 mm 1.1 mm Fusca Reel, Cut Tape, MouseReel
Antenova Antennas 2.4-2.5, 4.9-5.9GHz Avg. Eff. >75% 556In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.9 GHz 802.11 a/b/g/j/n/ac, WiFi ISM Chip Ceramic - 0.5 dBi, - 2.5 dBi 50 Ohms 1.5:1, 2.7:1 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 11.3 mm 5 mm 0.8 mm Mutica Reel, Cut Tape, MouseReel
Antenova Antennas 2.4GHz FR4 lamainate antenna 1,051In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 3.5 dBi 50 Ohms 1.85 :1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Equipment, Tablets, Network Devices, MIMO Systems, IP Camera, Access Points 6 mm 4 mm 0.4 mm Serica Reel, Cut Tape, MouseReel
TE Connectivity / AMP Antennas 824-960,1710-1990 MHz QB, PCB Thu-hole 2,670In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas 2.4 GHZ 3,835In Stock
5,000Expected 9/8/2026
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.88 dBi 50 Ohms 1.8:1 500 mW - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 2 mm 1.2 mm 0.55 mm 1001312 Reel, Cut Tape, MouseReel