ABRACON
Adam Tech
Amphenol
Antenova
Banner Engineering
Bulgin
CEL
Digi International
Ezurio
Fairview Microwave
Fanstel
GCT
HUBER+SUHNER
Inventek Systems
JAE Electronics
Johanson
KYOCERA AVX
L-Com
Maxtena
Microchip
Mikroe
Molex
PCTEL
ProSoft Technology
Pulse
Quectel
Radiall
RF Solutions
Siemens
Siretta
TAIYO YUDEN
Taoglas
TechNexion
TE Connectivity
Teltonika
Walsin
Weidmuller
Wurth Elektronik
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Automotive
Base Station
Bluetooth Antenna
Ceramic
Ceramic Substrate Loop Antenna
Chip Antenna
Collinear Antenna
Dipole
Embedded
External
Heavy Duty Antenna
Helix Chip Antenna
Indoor and Outdoor Antenna
Inverted F
Loop Chip Antenna
Low Profile
LTCC Antenna
Monopole
Monopole Antenna
Cellular (NBIoT, LTE)
ISM
802.11
802.11, WiFi
802.11, WiFi, WLAN
802.11, WLAN
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiMAX
802.11, WLAN, WiMAX
802.11 a/b/g/n, WiFi
802.11 b/g
802.11 b/g, WLAN
802.11 b/g/n, WiFi
802.11b/g/n
WiFi
WiFi, WLAN
WiFi 802.11b/g
WiFi 802.11b/g/n
WLAN
WLAN, WiFi
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
ISM
RFID, IoT, ISM
Chip
Collinear
Helical
Hinged
Loop
Module
Patch
PCB Trace
Rectangular
Stamped
Whip
Bolt Through
Button
Ceramic
Chip
Dome
Fiberglass
Flexible
I-Bar
I-Bar Flex
Metal
Microstrip
Multilayer
Panel
PCB Board
Puck
Radome
RA Straight
Rectangular
Right Angle
Sharkfin
0 dB
0 dBi
0.1 dBi
0.24 dBi
0.4 dBi
0.5 dB
0.5 dBi
0.8 dBi
- 3.5 dBi
- 2.77 dBi
- 2.32 dBi
- 2 dB
- 1.92 dBi, - 1.91 dBi, - 1.83 dBi
- 1.5 dBi
- 1.3 dBi
- 1.2 dBi
- 1 dBi
- 0.6 dBi
- 0.5 dBi
1 dB
8 MHz
50 MHz
65 MHz
84 MHz
85 MHz
100 MHz
120 MHz
150 MHz
160 MHz
170 MHz
200 MHz
230 MHz
370 MHz
500 MHz
2.4 GHz
2400 MHz to 2483.5 MHz
1.2
1.3
1.38, 1.8, 1.89
1.4
1.43
1.5
1.6
1.63
1.7
1.7, 2
1.8
1.85 :1
1.9
1.92
2
2.0
2.1
2.5
2.7
3
500 mW
1 W
2 W
3 W
5 W
8 W
10 W
15 W
20 W
25 W
30 W
40 W
50 W
55 W
75 W
100 W
200 W
0 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 30 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
+ 125 C
+ 140 C
+ 150 C
Dipole
Embedded
Monopole
Patch
Adhesive Mount
Base Mount
Bracket
Bracket Mount
Bulkhead Mount
Connector
Connector Mount
Direct / Permanent Mount
Direct Mount
Magnetic Mount
NMO Mount
Panel Mount
PCB Mount
Screw
SMD/SMT
Snap In
Through Hole
Wall Mount
Cable
Connector
Connetor
IPEX
IPEX MHFI
NMO Connector
N Type
Pin
RP-SMA
RP-SMA Male
Screw
SMA
SMA Male
SMD/SMT
Solder
U.FL
IPEX
IPEX-I
IPEX Male
IPEX MHF
I-PEX MHF
IPEX MHF1
I-PEX MHF1
IPEX MHF4
IPEX MHFHT
MCX RA
M Female
MH4 Plug
MHF / U.FL
MHF1
MHF4
MHF4 Plug
MMCX Female
MMCX Male
MMCX Plug
N
868 MHz, 915 MHz, 2.45 GHz
2.4 GHz
2.4 GHz, 2.5 GHz
2.442 GHz
2.45 GHz
2.451 GHz
2.483 GHz
2.4 GHz ISM, Bluetooth, ZigBee
2.4 GHz ISM Band
2.4GHz ISM Band
802.15.4, Bluetooth, ISM, WiFi
Application Points, Routers, IoT Devices, M2M, Smart Home Application
Application Points, Routers, IoT Devices, M2M, Smart Home Application, UAV, Drone
Automotive
Bluetooth
Bluetooth, BLE, Thread, WiFi, WLAN, Zigbee
Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee
Bluetooth, Earphone, Handheld Devices, Smart Phone, Tablets, Wireless Communications, USB Doncle, PCMCIA Cards
Bluetooth, GPS, WiFi
Bluetooth, WiFi
Bluetooth, Wi-Fi
Bluetooth, WiFi, Zigbee
Bluetooth, Wi-Fi, Zigbee
Bluetooth, WiFi, Zigbee, Thread
Bluetooth, ZigBee
Bluetooth, Zigbee, WiFi
0.55 mm
1 mm
1.47 mm
1.6 mm
2 mm
3 mm
3.05 mm
3.2 mm
4 mm
5 mm
5.2 mm
5.3 mm
5.9 mm
6 mm
7 mm
7.6 mm
7.8 mm
8 mm
8.45 mm
9 mm
0.5 mm
0.8 mm
1 mm
1.2 mm
1.25 mm
1.5 mm
1.55 mm
1.6 mm
1.9 mm
2 mm
2.1 mm
2.6 mm
3 mm
3.5 mm
3.6 mm
3.7 mm
3.9 mm
4 mm
4.1 mm
4.85 mm
0.1 mm
0.15 mm
0.152 mm
0.2 mm
0.24 mm
0.37 mm
0.4 mm
0.5 mm
0.54 mm
0.55 mm
0.6 mm
0.64 mm
0.65 mm
0.7 mm
0.75 mm
0.79 mm
0.8 mm
0.81 mm
0.97 mm
1 mm
IP20
IP65
IP66
IP67
IP67, IP69K
IP68
1.13 mm Coax
1.13 mm Mini Coaxial Cable
1.37 mm Cable
45 mm RF1.13
50 mm SS402
53 mm RF1.13
90 mm Coax
100 mm
100 mm Coax
100 mm RF1.13
100 mm RF1.37
100 mm RG174
12.7 cm M17/93-RG178
150 mm RF1.13
150 mm RF1.37
200 mm
200 mm RF1.13
216 mm RF1.32
216 mm RG174
250 mm 1.13 mm Coax
214415
AANE-WH
AANI
AANI-CH
AANI-FB
Abdita
AH
AMCA31
AMCA72
AN01
ANT
ANT1005
ANT1608
ANT2012
ANT3216
ANT5320
ANT7020
ANT8010
Antenna
ANTX
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube