Constant Current (CC) LED Drivers Power Supplies

Results: 1,266
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 34.7W 11-33V 1050mA CC LED PS 217In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 11 VDC to 33 VDC 34.7 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-35 IP42
MEAN WELL LED Power Supplies 8.05W 29V 350mA CC LED PS 494In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 11 VDC to 23 VDC 8.05 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23 mm (0.906 in) Industrial APC-8 IP42
MEAN WELL LED Power Supplies 96W 24V 4A 90-305VAC IP67 Rated 62In Stock
156Expected 9/24/2026
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 96W 24V 4A 90-305VAC IP65 Rated 68In Stock
264On Order
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 96W 24V 4A Adjustable, Dimmable 35In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 96W 24V 4A 90-305VAC IP67 Rated 182In Stock
336Expected 11/25/2026
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 120W 12V 10A 90-305VAC IP67 Rated 44In Stock
48Expected 9/29/2026
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 12 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 220 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 120W 12V 10A 90-305VAC IP67 Rated 39In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 12 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 120W 24V 5A 90-305VAC IP65 Rated 117In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 150.5W 350mA215-430V CC IP65 int. pot 68In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 215 VDC to 430 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED Power Supplies 150W 12V 12.5A 90-305VAC IP67 Rated

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 150W 15V 10A 90-305VAC IP65 Rated

Constant Current (CC) 10 A 15 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 151.2W 24V 6.3A 90-305VAC IP67 Rated

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 151.2W 24V 6.3A 90-305VAC IP65 Rated

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 153.6W 48V 3.2A 90-305VAC IP67 Rated

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 187.2W 24V 7.8A 90-264VAC IP67 Rated 184In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 7.8 A 24 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 187.2W 24V 7.8A 90-264VAC IP67 Rated 34In Stock
72Expected 10/13/2026
Min.: 1
Mult.: 1

Constant Current (CC) 7.8 A 24 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 187.2W 36V 5.2A 90-264VAC IP65 Rated 44In Stock
168On Order
Min.: 1
Mult.: 1

Constant Current (CC) 5.2 A 36 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED Power Supplies 187.2W 48V 3.9A 90-264VAC IP67 Rated 67In Stock
48Expected 11/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 3.9 A 48 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 199.5W 1050mA95-190V CC IP67 Dimming 41In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 95 VDC to 190 VDC 199.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
MEAN WELL LED Power Supplies 240W 114.3-228.6V 1050mA 3in1 Dimming 39In Stock
48Expected 11/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 114.3 VDC to 228.6 VDC 240 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 254.2 mm (10.008 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC-240 IP67
MEAN WELL LED Power Supplies 25W 180-277Vin 350-1050mA slct curr 103In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 6 VDC to 54 VDC 25.2 W 180 VAC to 277 VAC, 254 VDC to 392 VDC With Dimming 6 Output Chassis Mount 105 mm (4.134 in) 68 mm (2.677 in) 23 mm (0.906 in) Industrial PFC LCM-25
MEAN WELL LED Power Supplies 60.3W 180-295VACin 500-1400mA slct curr 147In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 90 VDC 60.3 W 180 VAC to 295 VAC With Dimming 6 Output Chassis Mount 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial PFC LCM-60
MEAN WELL LED Power Supplies 50.4W 90-132Vin 3in1 500-1400mA slct curr 59In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 90 VDC 50.4 W 90 VAC to 132 VAC, 127 VDC to 186 VDC With Dimming 1 Output SMD/SMT 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial LCM-60U
MEAN WELL LED Power Supplies 6-36Vin 2-30V 1000mA Pin DC-DC LED Driver 1,241In Stock
1,380Expected 8/31/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC to 30 VDC 24 W 6 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDD-L