Reel LED Lighting Driver ICs

Results: 3,049
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package / Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Diodes Incorporated LED Lighting Driver ICs Sgl-Ch 6.5 to 30V 1A LED Driver AC/DC PWM 671In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Linear 1 A U-DFN4030-14 30 V 6.5 V 500 Hz to 4 kHz 30 V AL179 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Backlight Laptop /TV 7,740In Stock
Min.: 1
Mult.: 1
Max.: 700
: 4,000

1 Output Boost SOIC-8 40 V 9 V 120 kHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Backlight Handheld U-WLB1713-12 T&R 3K 3,577In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output Boost 1.5 A UFBGA-12 5 V 2.5 V 4 MHz Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 15mA 18In Stock
36,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Output Linear 15 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 20mA 6,542In Stock
Min.: 1
Mult.: 1
Max.: 380
: 3,000

1 Output Linear 20 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 5,803In Stock
Min.: 1
Mult.: 1
Max.: 420
: 3,000

1 Output Linear 20 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 1,007In Stock
6,000Expected 10/30/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Output Linear 30 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 4,395In Stock
36,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Output Linear 50 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 60mA 4,789In Stock
18,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Output Linear 60 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 90mA 227In Stock
6,000Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 280
: 3,000

1 Output Linear PowerDI-123-2 AL5809 AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED Linear Driver W-DFN2020-3/SWP T&R 3K 797In Stock
9,000Expected 5/26/2027
Min.: 1
Mult.: 1
Max.: 750
: 3,000

Linear Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V LINEAR 75mA ADJ CRNT LED DVR 2,263In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Linear 75 mA MSOP-8-EP 60 V 1 V 100 Hz 1 V to 60 V AL581 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 150mA ADJ Linear LED Driver 4,484In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2,500

1 Output Linear 150 mA MSOP-8EP 60 V 3.5 V 500 Hz 1 V to 60 V AL581 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver 981In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Linear 15 mA MSOP-8 60 V 4.5 V 50 kHz 4 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED Linear Driver 424In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Linear 15 mA MSOP-8 60 V 4.5 V 50 kHz 4 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Linear LED Driver 4,773In Stock
9,000Expected 2/26/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Output Linear 15 mA SOT-25-5 60 V 4.5 V 200 kHz 4 V AL5815 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V Linear LED Controller 4,506In Stock
6,000Expected 9/23/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Output Linear 10 mA SOT-25 60 V 4.5 V 200 Hz 3 V AL5816 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Offline Driver SOT26 T&R 3K 4,170In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Buck 30 mA 56 V 10 V 200 Hz to 10 kHz Adjustable - 40 C + 105 C Reel, Cut Tape
Diodes Incorporated LED Lighting Driver ICs 200mV LED Driver 5-Term ADJ 0.2 18V 5,007In Stock
42,000Expected 10/7/2026
Min.: 1
Mult.: 1
: 3,000

Linear AL8400 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 5-Terminal ADJ LED 0.2V Driver CNTRL 3,934In Stock
Min.: 1
Mult.: 1
: 3,000

Linear SOT-353 AL8400 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 2,296In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost 750 mA TSOT-26-6 5.5 V 2.7 V 1.2 MHz Adjustable AP5724 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 351In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output AP5725 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 5,267In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost 750 mA 5.5 V 2.7 V 1.2 MHz 26 V AP5725 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 1,838In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost 750 mA 5.5 V 2.7 V 1.2 MHz Adjustable AP5726 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 5,053In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost 750 mA SOT-26 5.5 V 2.7 V 1.2 MHz Adjustable AP5726 - 40 C + 85 C Reel, Cut Tape, MouseReel