TPS65680RSNT

Texas Instruments
595-TPS65680RSNT
TPS65680RSNT

Mfr.:

Description:
LCD Drivers 2-Input 18-Channel C onfigurable Level S A 595-TPS65680RSNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Drivers
RoHS:  
WQFN-32
5.5 V
2.7 V
TPS65680
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Product: Level Shifters
Product Type: LCD Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Unit Weight: 48.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
MXHTS:
8542399901
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65680 18-Channel Configurable Level Shifter

Texas Instruments TPS65680 18-Channel Configurable Level Shifter is a fully programmable high-voltage level shifter solution for LCD panels. This device supports up to twelve high-voltage clock outputs in either charge-sharing or gate-voltage shaping configuration and six high-voltage control outputs for generating start, clear/reset, low-frequency ODD / EVEN signals, and panel discharge. The output timing is generated by the level shifter based on a user-programmable pattern sequence. It requires only two connections to the timing controller: a line clock and a start pulse that indicates the start of a new frame. These two signals can be shared between multiple Texas Instruments TPS65680 devices in applications requiring more output channels than one device can generate.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.40 $6.40
$5.07 $50.70
$4.72 $118.00
$4.34 $434.00
Full Reel (Order in multiples of 250)
$4.23 $1,057.50
$4.08 $2,040.00
$4.02 $4,020.00
$3.98 $9,950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.