American Bright LED
Broadcom Limited
Everlight
Inolux
Kingbright
LITEON
Lumex
ROHM Semiconductor
SparkFun Electronics
Stanley Electric
VCC
Vishay
Wurth Elektronik
14-Segment Alphanumeric Displays
7-Segment Displays
Digital Displays
LED Displays
Single Digit Numeric Display
Single-Digit Surface-Mount Displays
5 x 7 Dot Matrix
7 Segment
8 x 8 Dot Matrix
14 Segment
16 Segment
+ - Overflow, 5 Segment
Clock
1 Digit
2 Digit
3 Digit
4 Digit
3.2 mm x 5.08 mm
3.94 mm x 7.62 mm
4 mm x 8 mm
4.19 mm x 7.62 mm
4.22 mm x 7.62 mm
4.6 mm x 7 mm
4.7 mm x 7 mm
4.78 mm x 7.65 mm
4.8 mm x 9.1 mm
4.8 mm x 9.2 mm
4.85 mm x 7 mm
4.95 mm x 7.62 mm
5.08 mm
0.2 in
5.11 mm x 7.62 mm
5.54 mm x 10.16 mm
5.58 mm x 10.16 mm
5.59 mm x 10.16 mm
5.6 mm x 10.16 mm
5.85 mm x 10.21 mm
5 mm x 11 mm x 7.8 mm
0.27 in x 0.39 in x 0.12 in
0.27 in x 0.39 in x 12 in
6.9 mm x 10 mm x 3 mm
6.95 mm x 10 mm x 3 mm
7 mm x 11 mm x 5 mm
7.1 mm x 11 mm x 5 mm
7.3 mm x 12 mm x 3.75 mm
7.4 mm x 10 mm x 6.1 mm
7.4 mm x 11 mm x 3.1 mm
7.4 mm x 14 mm x 8.44 mm
7.5 mm x 14 mm x 8.5 mm
7.6 mm x 13 mm x 3.1 mm
7.62 mm x 12.7 mm x 6.09 mm
7.62 mm x 12.9 mm x 6.36 mm
9.1 mm x 15 mm x 3.75 mm
9.3 mm x 19 mm x 3.75 mm
9.7 mm x 12.8 mm x 6.4 mm
9.7 mm x 12.9 mm x 6.1 mm
9.7 mm x 12.9 mm x 7 mm
Amber
Blue
Bright Green
Deep Red
Green
Orange
Orange, Red
Orange, Yellow
Pink
Pure Green
Purple
Red
Red, Green
Red, Orange
Super Red
White
Yellow
Yellow, Green
Yellow-Green
462 nm
465 nm
466 nm
468 nm
470 nm
525 nm
530 nm
562 nm to 575 nm
565 nm
566 nm
568 nm
568 nm, 617 nm
569 nm
570 nm
571 nm
572 nm
573 nm
574 nm
575 nm
583 nm
30 ucd
180 ucd to 2200 ucd
270 ucd
280 ucd
350 ucd
370 ucd
400 ucd
0.45 mcd
450 ucd
480 ucd
520 ucd
560 ucd
600 ucd
639 ucd
650 ucd
700 ucd
720 ucd
0.75 mcd
750 ucd
800 ucd
1 mA
2 mA
4 mA
5 mA
10 mA
15 mA
17 mA
20 mA
23 mA
25 mA
30 mA
50 mA
60 mA
80 mA
90 mA
100 mA
150 mA
1.03 V
1.6 V
1.7 V
1.8 V
1.85 V
1.9 V
1.9 V, 2 V
1.95 V
1.97 V
2 V
2.05 V
2.08 V
2.1 V
2.15 V
2.2 V
2.2 V, 4.4 V
2.25 V
2.3 V
2.4 V
2.5 V
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
PCB Mount
SMD/SMT
Through Hole
5082
5082-7
CA56-21
DSM7T
DSM7U
HDSM
HDSP
HDSP-3
HDSP-4
HDSP-5
HDSP-7
HDSP-8
HDSP-A
HDSP-E
HDSP-F
HDSP-G
HDSP-H
HDSP-K
HDSP-N
HDSP-U
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube