Test Lead Wire

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Color Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series Packaging
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 10FT.RED

10 AWG Red 10 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 10FT. GREEN

10 AWG Green 10 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 10FT. WHITE

10 AWG White 10 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 100 FT BLACK 3In Stock
5Expected 9/4/2026
Min.: 1
Mult.: 1

10 AWG Black 100 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 25FT.BLK

10 AWG Black 25 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 25FT.RED

10 AWG Red 25 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 25FT. BLUE

10 AWG Blue 25 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 25FT. WHITE

10 AWG White 25 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 50 FT BLACK 3In Stock
Min.: 1
Mult.: 1

10 AWG Black 50 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 50 FT RED 3In Stock
Min.: 1
Mult.: 1

10 AWG Red 50 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire 18 AWG SILICONE WIRE 10FT BLACK

18 AWG Black 10 ft 413 x 44 Silicone 3 kV Tinned Copper + 150 C 3.6 mm WI-M
Mueller Electric Test Lead Wire 18 AWG SILICONE WIRE 10FT RED

18 AWG Red 10 ft 413 x 44 Silicone 3 kV Tinned Copper + 150 C 3.6 mm WI-M

Mueller Electric Test Lead Wire (Previously BU-41040-2) Red Ultra-Flex Test Lead Wire - 18G UL listed 11In Stock
Min.: 1
Mult.: 1

18 AWG Red 1 ft 413 x 44 Silicone 3 kV Tinned Copper + 150 C 3.6 mm WI-M
Mueller Electric Test Lead Wire 18 AWG SILICONE WIRE 25FT BLACK

18 AWG Black 25 ft 413 x 44 Silicone 3 kV Tinned Copper + 150 C 3.6 mm WI-M
Mueller Electric Test Lead Wire (Previously BU-41020-0) Black Ultra-Flex Test Lead Wire - 22G UL listed 9In Stock
60On Order
Min.: 1
Mult.: 1

22 AWG Black 1 ft Silicone Tinned Copper + 150 C WI-M
Mueller Electric Test Lead Wire COOLFLEX50 WIRE 8AWG 10FT.BLACK

8 AWG Black 10 ft 1650 x 0.08 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX50 WIRE 8 AWG 25 FT RED

8 AWG Red 25 ft 1650 x 0.08 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Cal Test Test Lead Wire WireSILIC 130BC 0.50 2.7mm OD RED 10m PK

20 AWG Red 10 m 130 x 0.07 Silicone 1 kV Copper + 180 C 2.7 mm CT2884
Cal Test Test Lead Wire WireSILIC 130BC 0.50 2.7mm OD GRN10m PKG

20 AWG Green 10 m 130 x 0.07 Silicone 1 kV Copper + 180 C 2.7 mm CT2884
Mueller Electric Test Lead Wire 18 AWG SILICONE WIRE 25FT RED

18 AWG Red 25 ft 413 x 44 Silicone 3 kV Tinned Copper + 150 C 3.6 mm WI-M
Mueller Electric Test Lead Wire (Previously BU-41030-2) Red Ultra-Flex Test Lead Wire - 20G UL listed 21In Stock
20Expected 9/3/2026
Min.: 1
Mult.: 1

20 AWG Red 1 ft Silicone Tinned Copper + 150 C WI-M
Belden Wire & Cable Test Lead Wire 24AWG 1C RUBBER 500ft SPOOL BLACK

24 AWG Black 500 ft 45 x 40 Ethylene Propylene Diene Monomer (EPDM) 10 kV Silver Plated Copper + 90 C 1.68 mm 8890
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 500ft SPOOL RED

18 AWG Red 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 10 kV Silver Plated Copper + 90 C 5.82 mm 8898 Bulk
Belden Wire & Cable Test Lead Wire 24AWG 1C RUBBER 100ft SPOOL BLACK

24 AWG Black 100 ft 45 x 40 Ethylene Propylene Diene Monomer (EPDM) 10 kV Silver Plated Copper + 90 C 1.68 mm 8890
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 100ft SPOOL GREEN

18 AWG Green 100 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899