Cables planos

Resultados: 5,147
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
3M Electronic Solutions Division Cables planos .100" 4C ROUND 100' GRAY 22AWG STRANDED

Round Conductor Cables 4 Conductor 22 AWG 2.54 mm (0.1 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 - 20 C + 105 C 8124
3M Electronic Solutions Division Cables planos .100" 8C ROUND 100' GRAY 24AWG STRANDED

Round Conductor Cables 8 Conductor 24 AWG 2.54 mm (0.1 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 - 20 C + 105 C 8125
3M Electronic Solutions Division Cables planos .156" 5C ROUND 100' GRAY 18AWG STRANDED

Round Conductor Cables 5 Conductor 18 AWG 3.96 mm (0.156 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 - 20 C + 80 C 8132
3M Electronic Solutions Division Cables planos .156" 6C ROUND 100' 18AWG STRANDED

Round Conductor Cables 6 Conductor 18 AWG 3.96 mm (0.156 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 - 20 C + 80 C 8132
3M Electronic Solutions Division Cables planos 10 COND RC 100 18 AWG STRD .156"
Round Conductor Cables 10 Conductor 18 AWG 3.96 mm (0.156 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 - 20 C + 80 C 8132
3M Electronic Solutions Division Cables planos CLR FLT CBL .28G PVC CAN.CRT 14 CNDCT

Ribbon Cables 14 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos CLR FLT CBL .28G PVC CAN.CRT 20 CNDCT

Ribbon Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos 26/CAB/RC/TYP 28AWG/.050"/CSA/100'

Round Conductor Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050 34C RND 28AWG 100 FT

Round Conductor Cables 34 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050 64C RND 28AWG 100FT

Round Conductor Cables 64 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos RND CND FLT 26G PVC CAN.CERT 34CND .5"

Round to Flat Cables 34 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 20 C + 105 C 3801
3M Electronic Solutions Division Cables planos RND CND FLT 26G PVC CAN.CERT 40CND .5"

Round to Flat Cables 40 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 20 C + 105 C 3801
3M Electronic Solutions Division Cables planos 16C, HAL FREE,28AWG STRANDED, .050, 100'

Twisted Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) 150 V 30.48 m (100 ft) Polyolefin (PO), Halogen Free Tinned Copper 7 x 36 - 40 C + 105 C HF100 Roll
3M Electronic Solutions Division Cables planos 26C, HAL FREE,28AWG STRANDED, .050, 100' 10En existencias
Min.: 1
Mult.: 1

Twisted Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Blue/White 150 V 30.48 m (100 ft) Polyolefin (PO), Halogen Free Tinned Copper 7 x 36 - 40 C + 105 C HF100 Roll
3M Electronic Solutions Division Cables planos 40C, HAL FREE,28AWG STRANDED, .050, 100'

Twisted Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Blue/White 150 V 30.48 m (100 ft) Polyolefin (PO), Halogen Free Tinned Copper 7 x 36 - 40 C + 105 C HF100 Roll
3M Electronic Solutions Division Cables planos 4C 28G RND GRY 100' .050" STRND HAL-FREE

Round to Flat Cables 4 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Light Gray) 300 V 30.48 m (100 ft) Polyolefin (PO), Halogen Free Tinned Copper 7 x 36 - 40 C + 105 C HF365
3M Electronic Solutions Division Cables planos 8C 28G RND GRY 100' .050" STRND HAL-FREE

Round to Flat Cables 8 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Light Gray) 300 V 30.48 m (100 ft) Polyolefin (PO), Halogen Free Tinned Copper 7 x 36 - 40 C + 105 C HF365
3M Electronic Solutions Division Cables planos 10C 28G RND GRY 300' .050" STRND HAL-FREE

Round to Flat Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Light Gray) 300 V 91.44 m (300 ft) Polyolefin (PO), Halogen Free Tinned Copper 7 x 36 - 40 C + 105 C HF365
3M Electronic Solutions Division Cables planos 14C 28G RND GRY 100' .050" STRND HAL-FRE

Round Conductor Cables 14 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyolefin (PO) Tinned Copper 7 x 36 - 40 C + 105 C HF365
3M Electronic Solutions Division Cables planos RND CNDCT FLT CBL28G 16 CONDUCTORS

Round Conductor Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyolefin (PO) Tinned Copper 7 x 36 - 40 C + 105 C HF365
3M Electronic Solutions Division Cables planos 25C 28G RND GRY 100' .050" STRND HAL-FRE

Round Conductor Cables 25 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyolefin (PO) Tinned Copper 7 x 36 - 40 C + 105 C HF365
3M Electronic Solutions Division Cables planos 34C 28G RND GRY 100' .050" STRND HAL-FRE

Round Conductor Cables 34 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyolefin (PO) Tinned Copper 7 x 36 - 40 C + 105 C HF365
3M Electronic Solutions Division Cables planos 40C 28G RND GRY 100' .050" STRND HAL-FREE

Round Conductor Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyolefin (PO) Tinned Copper 7 x 36 - 40 C + 105 C HF365
3M Electronic Solutions Division Cables planos 40C 28G RND GRY 100' .050" STRND HAL-FREE

Round Conductor Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyolefin (PO) Tinned Copper 7 x 36 - 40 C + 105 C HF365
3M Electronic Solutions Division Cables planos 50C 28G RND GRY 100' .050" STRND HAL-FRE

Round Conductor Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyolefin (PO) Tinned Copper 7 x 36 - 40 C + 105 C HF365