Cables planos

Resultados: 5,147
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
3M Electronic Solutions Division Cables planos ROUND CONDUCTOR FLAT 100' REEL

Round Conductor Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050" 10C RND 28AWG GRAY STRND WIRE 300'

Round Conductor Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 3M Round Conductor Flat Cable, 10C, 28AWG, 300FT (SF) Splice Free, Gray

Round Conductor Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 3M Round Conductor Flat Cable, 10C, 28AWG, 500FT Gray

Ribbon Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 152.4 m (500 ft) Polyvinyl Chloride (PVC) Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050" 10C ROUND 100' GRAY 28AWG STRANDED

Round Conductor Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos Round Conductor Flat Cable, 10C, 28AWG, 500FT (SF) Splice Free, Gray

Ribbon Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 152.4 m (500 ft) Polyvinyl Chloride (PVC) Copper 7 x 36 - 20 C + 105 C 3365 Roll
3M Electronic Solutions Division Cables planos 12/CAB/RC/TYP1/ 28AWG/STR/.050"/100'

Round Conductor Cables 12 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 14/CAB/RC/TYP1/ 28AWG/STR/.050"/100'

Round Conductor Cables 14 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C
3M Electronic Solutions Division Cables planos 28 AWG STRND 14 COND FLAT CABLE, PVC

Round Conductor Cables 14 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050" 14C ROUND 300' GRAY 28AWG STRANDED

Round Conductor Cables 14 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 16/CAB/RC/TYP1/28G STR/.050/100'

Round Conductor Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050" 16C ROUND 28AWG STD GRAY

Round Conductor Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050" 16C RND 28AWG GRAY STRND WIRE 300'
Round Conductor Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050" 16C ROUND 300' GRAY 28AWG STRANDED

Round Conductor Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050" 20C ROUND 28AWG STD GRAY

Round Conductor Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050" 20C ROUND 300' GRAY 28AWG STRANDED

Round Conductor Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 24/CAB/RC/TYP1 28AWG/STR/.050"/100'

Round Conductor Cables 24 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050" 24C ROUND 100' GRAY 28AWG STRANDED

Round Conductor Cables 24 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050" 24C ROUND 300' GRAY 28AWG STRANDED

Round Conductor Cables 24 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 26/CAB/RC/TYP1 28AWG/STR/.050"/100'

Round Conductor Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos 26CON RND FLT CBL 28 AWG 300FT

Round Conductor Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050" 26C ROUND 300' GRAY 28AWG STRANDED

Round Conductor Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365 Bulk
3M Electronic Solutions Division Cables planos .050 26 COND. 28AWG ROUND 1PC=1FT

Ribbon Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 304.8 mm (12 in) Polyvinyl Chloride (PVC) Copper 7 x 36 - 20 C + 105 C
3M Electronic Solutions Division Cables planos 30/CAB/RC/TYP1 28AWG/STR/.050"/100'

Round Conductor Cables 30 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365 Bulk
3M Electronic Solutions Division Cables planos .050" 34C ROUND 100' GRAY 28AWG STRANDED

Round Conductor Cables 34 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365 Bulk