2.4 GHz, 5 GHz WiFi Modules - 802.11

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, u.FL connector Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, RF antenna pin Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel
Murata Electronics WiFi Modules - 802.11 WI-FI MODULE Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Type 2JM 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s GPIO, I2C, SPI, UART 1.71 V 3.6 V 11.5 dBm 57 mA, 14 mA 0.2 mA, 5 mA - 20 C + 85 C Reel
Ezurio WiFi Modules - 802.11 SDIO 802.11a/b/g/n Non-Stocked Lead-Time 52 Weeks
Min.: 150
Mult.: 150

50 802.11 a/b/g/n 2.4 GHz, 5 GHz SDIO, UART, USB 6 dBm, 18 dBm - 30 C + 85 C Tray
Ezurio WiFi Modules - 802.11 SDIO/USB 802.11a/b/g/n Non-Stocked Lead-Time 52 Weeks
Min.: 192
Mult.: 192

50 Series 802.11 a/b/g/n 2.4 GHz, 5 GHz UART, USB 6 dBm, 18 dBm - 30 C + 85 C Tray
Olimex Ltd. WiFi Modules - 802.11 USB WiFi6 module with 2.4Ghz and 5Ghz dual band support Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 286 Mb/s, 600 Mb/s USB 20 dBm 0 C + 40 C
Advantech WiFi Modules - 802.11 802.11abgn WLAN Client Non-Stocked
Min.: 1
Mult.: 1
EKI-6000 ARP, ICMP, IPv4, IPv6, SNMP, Telnet, TCP, UDP, DHCP Client, DNS, HTTP, SNTP 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s Ethernet 12 VDC 48 VDC 2 W - 40 C + 70 C
Advantech WiFi Modules - 802.11 EN50155 Railway 2.4/5GHz Dual-Band 802.11ac Wi-Fi AP/Client with M12 Connectors Non-Stocked
Min.: 1
Mult.: 1

802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 867 Mb/s Ethernet 24 V 48 V - 40 C + 70 C
Advantech WiFi Modules - 802.11 Ind. 802.11 a/b/g/n/ac 1ETH Wi-Fi AP_CN Non-Stocked
Min.: 1
Mult.: 1
EKI-6000 ARP, ICMP, IPv4, IPv6, TCP, UDP, DHCP Client, DHCP Server, Auto IP, Telnet, DNS, SNMP, HTTP, DMZ, PPPoE, VPN Passthrough, Telnet Server, SSH Server, FTP Server, QoS 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12.6 W - 20 C + 60 C
Advantech WiFi Modules - 802.11 Wi-Fi 5 + BT Module 2.4/5GHz Mini PCIe Non-Stocked
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 433 Mb/s mPCIe, USB 3.135 V 3.465 V 384.5 mA 262.4 mA - 20 C + 70 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-1 M12 Non-Stocked
Min.: 1
Mult.: 1
W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 48 V 50 V 10.1 W - 20 C + 70 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-2 M12 Non-Stocked
Min.: 1
Mult.: 1
W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 16.8 V 48 V 18.5 W - 20 C + 70 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-2 M12 EEC
Non-Stocked
Min.: 1
Mult.: 1

W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 16.8 V 48 V 18.5 W - 40 C + 75 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-2IA M12
Non-Stocked
Min.: 1
Mult.: 1

W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 16.8 V 48 V 18.5 W - 20 C + 70 C
Siemens 6GK57631AL003DB0
Siemens WiFi Modules - 802.11 SCALANCE WUM763-1 (US) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
WUM763-1 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.201 Gb/s Ethernet - 30 V 30 V 13.2 W - 30 C + 60 C
Intel AX203.D2WG.NV
Intel WiFi Modules - 802.11 Intel Wi-Fi 6 AX203, 1216, 2x2 AX+BT, No vPro Non-Stocked
Min.: 1,000
Mult.: 1,000
802.11 ax 2.4 GHz, 5 GHz 1.2 Gb/s CNVio2 0 C + 80 C
Intel AX203.NGWG.NV
Intel WiFi Modules - 802.11 Intel Wi-Fi 6 AX203, 2230, 2x2 AX+BT, No vPro Non-Stocked
Min.: 100
Mult.: 100
802.11 ax 2.4 GHz, 5 GHz 1.2 Gb/s CNVio2 0 C + 80 C
Silex Technology WiFi Modules - 802.11 Mini PCLe 3.3V 802.11a/b/g/n 2.4GHz Non-Stocked Lead-Time 42 Weeks
Min.: 100
Mult.: 100

802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s PCIe 3.3 V 3.3 V 580 mA, 790 mA 160 mA 0 C + 60 C Tray
Silex Technology WiFi Modules - 802.11 Mini PCLe 3.3V 802.11a/b/g/n 2.4GHz Non-Stocked Lead-Time 46 Weeks
Min.: 100
Mult.: 100

802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s PCIe 3.3 V 3.3 V 580 mA, 790 mA 160 mA - 40 C + 85 C Tray
Silex Technology WiFi Modules - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN Non-Stocked Lead-Time 46 Weeks
Min.: 100
Mult.: 100

SX-PCEAX-AP 802.11 a/b/g/n/ac/ax 2.4 GHz, 5 GHz PCIe - 40 C + 85 C Bulk
Silex Technology WiFi Modules - 802.11 [Bulk SKU] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. This is a bulk SKU ideal for volume sh Non-Stocked Lead-Time 38 Weeks
Min.: 100
Mult.: 100

SX-PCEBE-AP 2.4 GHz, 5 GHz - 40 C + 85 C
Quectel WiFi Modules - 802.11 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C
Silex Technology SX-PCEAN2i-SP
Silex Technology WiFi Modules - 802.11 Sample Pack MiniPCLe 802.11a/b/g/n 2.4GHz Lead-Time 46 Weeks
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s PCIe 3.3 V 3.3 V 580 mA, 790 mA 160 mA - 40 C + 85 C Bulk
Quectel WiFi Modules - 802.11 Wi-Fi 4, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, ultra-compact LCC package, USB 2.0 interface only, 1.gen RF coax antenna Non-Stocked Lead-Time 20 Weeks
Min.: 4,000
Mult.: 250
: 250

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C Reel
Quectel WiFi Modules - 802.11 Wi-Fi 4, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, ultra-compact LCC package, USB 2.0 interface only, antenna pin interface Non-Stocked Lead-Time 20 Weeks
Min.: 4,000
Mult.: 250
: 250

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C Reel