ADLINK Technology
Advantech
Amphenol
Banner Engineering
CCS
Crowd Supply
DFRobot
Digi International
DLP Design
EnOcean
Eurotech
Ezurio
Fanstel
HARTING
Industrial Shields
IoTize
Lantronix
LPRS
M5Stack
Microchip
Mikroe
Monnit
Move-X
MultiTech
Murata
Olimex Ltd.
Omron
Parallax
Phoenix Contact
Powercast
Quectel
Renesas Electronics
RF Solutions
ROHM Semiconductor
Seeed Studio
Semtech
SensiEDGE
Silicon Labs
SparkFun Electronics
TE Connectivity
Telemecanique Sensors
TTM Technologies
Wurth Elektronik
ZF Electronics
ZiLOG
42 I/Os
58 I/Os
725
19R I/Os
1SJ
38AR I/Os
38R I/Os
54ARA I/Os
57AAR I/Os
57R I/Os
A110LR09C
ABZ
AC4490
AC4790
ATSAMR30M18A
BP35
CL4490
CL4790
DS
easySwitchBox
918 Hz
125 kHz
1.8 MHz to 54 MHz
13.56 MHz
169 MHz
315 MHz
402 MHz to 470 MHz
410 MHz to 525 MHz
418 MHz
433 MHz
433 MHz to 434.4 MHz
433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz
433.92 MHz
434 MHz
434 MHz, 868 MHz
434 MHz, 868 MHz, 915 MHz
470 MHz to 510 MHz, 862 MHz to 928 MHz
470 MHz to 928 MHz
500 MHz
780 MHz, 868 MHz, 915 MHz
0 dBm
5 mW
10 mW
100 mW
200 mW
290 mW
500 mW
- 8 dBm
- 3 dBm
- 2 dBm
1 W
1 dBm
3 W
3 dBm
4 dBm
5 dBm
6.4 dBm
7 dBm
8.7 dBm
9.5 dBm
ADC, Audio, Camera, GPIO, I2C, SPI, UART, USB
ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB
ADC, GPIO, I2C, SPI, UART
Ethernet
GPIO
GPIO, PWM, SPI, UART
GPIO, UART
I2C
I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART
I2C, I2S, SPI, UART
I2C, I2S, SPI, USART, USB
I2C, SPI, LPUART, USART
I2C, SPI, UART
I2C, SPI, UART, USB
I2C, SPI, USART
I2C, USART
JST-GH, Micro USB
RS-232
RS-232, RS-485
RS-232, USB
1.7 V
1.71 V
1.8 V
2 V
2.1 V
2.1 VDC
2.2 V
2.3 V
2.4 V
2.5 V
2.6 V
2.7 V
2.8 V
3 V
3.3 V
3.4 V
3.45 V
3.6 V
4 V
4.5 V
3 V
3.3 V
3.6 V
3.6 VDC
3.7 V
3.8 V
3.9 V
4 V
4.5 V
5 V
5.5 V
6 V
12 V
13.75 V
15 V
18 V
24 V
25.2 V
30 V
32 V
1 mA
8 mA
12.5 mA
17 mA
18 mA
22 mA
23 mA
24 mA
25 mA
26 mA
26.97 mA
30 mA
31 mA
32 mA
34 mA
36 mA
38.9 mA
40 mA
40.5 mA
42 mA
1 mA
3 mA
4.2 mA
4.6 mA
5.1 mA
5.3 mA
6 mA
6.7 mA
7.2 mA
7.5 mA
8 mA
10 mA
10.3 mA
10.79 mA
12 mA
12.1 mA
12.2 mA
13.36 mA
14.22 mA
14.38 mA
0 C
- 55 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 18 C
- 10 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
Castellation Line
Chip
Dipole
Dipole, RP-SMA
External
Internal
MMCX
PCB
Pin
RF Pad
RP-SMA
SMA
Trace, u.FL
TRC
U.FL
u.FL
u.FL, TRC
u.FL / MHF
6.5 mm x 6.5 mm
7.08 mm x 5.2 mm x 1.8 mm
9 mm x 12 mm x 2.5 mm
10 mm x 8 mm x 1.6 mm
11.43 mm x 13.97 mm x 1.78 mm
11.43 mm x 14 mm x 1.78 mm
11.43 mm x 20.57 mm x 3 mm
11.43 mm x 20.62 mm x 2.95 mm
12 mm x 12 mm x 1.8 mm
12 mm x 12 mm x 2.5 mm
12 mm x 9 mm x 2.5 mm
12.5 mm x 11.6 mm x 1.76 mm
12.7 mm x 11 mm x 2.71 mm
12.7 mm x 9.14 mm x 3.81 mm
13 mm x 11.6 mm x 5.2 mm
13.6 mm x 12.5 mm x 1.9 mm
15.24 mm x 20.32 mm
16 mm x 16 mm
16 mm x 16 mm x 1.8 mm
16 mm x 18 mm
ISM
LoRa
LoRa/LoRaWAN
LoRa/LoRaWAN Mesh
LoRaWAN
NFC
RFID
Sub GHz
Sub-GHz
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube