ROHS Sub-GHz Modules

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
STMicroelectronics Sub-GHz Modules SUB 1GHz MODULE 26In Stock
$25.00
$21.80
$20.70
$18.99
Min.: 1
Mult.: 1
SP1ML 868 MHz 11.6 dBm UART 3 V 3 V 20 mA 13.5 mA - 40 C + 85 C Integrated 14 mm x 13.4 mm x 2.5 mm ISM
HUBER+SUHNER Sub-GHz Modules Transmitter, 40 GHz, Flange mount, 1 RF IN, 1 FO Out Factory Drop Ship
RF-over-Fiber