Ezurio
Fanstel
Infineon
Insight SiP
Jorjin
Kaga FEI
Panasonic
Quectel
Renesas Electronics
Silicon Labs
STMicroelectronics
Telit Cinterion
Texas Instruments
u-blox
Wurth Elektronik
300
AMS001
AMS002
ANNA-B5
BC832
BC840
BGM111
BGM113
BGM11S
BGM121
BGM123
BGM13P
BGM13S
BGM240P
BGM260P
BL600
BM832
BM833
BMD-330
BMD-340
BLE
BLE, Bluetooth 3.0
BLE, Bluetooth 4.0
BLE, Bluetooth 4.0 + EDR
BLE, Bluetooth 4.1
BLE, Bluetooth 4.2
BLE, Bluetooth 5.0
BLE, Bluetooth 5.0, BR/EDR
BLE, Bluetooth 5.1
BLE, Bluetooth 5.4
BLE, Bluetooth 6.0
BLE 5.3
BLE 5.4
Bluetooth 2.1
Bluetooth 2.1 + EDR
Bluetooth 4.0
Bluetooth 4.0 + EDR
Bluetooth 4.2
Bluetooth 5.0
Bluetooth 5.0, BR/EDR
Class 1
Class 1, Class 2
Class 2
1-Wire, I2C, SPI, UART
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
ADC, GPIO, UART
ADC, I2C, ISC, NFC, PDM, UART, USB
Ethernet, I2C, I2S, SPI, UART
GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
GPIO, I2C, I2S, PWM, SPI, UART
GPIO, I2C, I2S, SPI, UART
GPIO, I2C, I2S, SPI, UART, USB
GPIO, I2C, I2S, UART
GPIO, I2C, SPI, UART
GPIO, I2C, SPI, UART, USART
GPIO, I2C, SPI, UART, USB
GPIO, I2S, PCM, USB
GPIO, I2S, UART
GPIO, PCM, UART
GPIO, UART, USB
I2C, I2S, PCM, SPI, UART
I2C, I2S, PCM, UART
0 dBm
2 dBm
2.2 dBm
3 dBm
4 dBm
5 dBm
5.5 dBm
6 dBm
6.7 dBm
7 dBm
7.5 dBm
8 dBm
9 dBm
9.5 dBm
10 dBm
10.5 dBm
11 dBm
12 dBm
18 dBm
19 dBm
125 kb/s, 250 kb/s, 1 Mb/s, 2 Mb/s, 4 Mb/s
125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
250 kb/s
1 Mb/s
1 Mb/s, 2 Mb/s, 3 Mb/s
2 Mb/s
2 Mb/s, 12 Mb/s
2 Mb/s, 3 Mb/s
2.178 Mb/s
3 Mb/s
3.25 Mb/s
4 Mb/s
- 104 dBm
- 103 dBm
- 102 dBm
- 101 dBm
- 100 dBm
- 98.6 dBm
- 98 dBm
- 98 dBm, - 100 dBm
- 97 dBm
- 96.5 dBm
- 96.2 dBm
- 96 dBm
- 96 dBm, - 93 dBm, - 103 dBm, - 99 dBm
- 95.9 dBm
- 95 dBm
- 95 dBm, - 102 dBm
- 95 dBm, - 90 dBm
- 95 dBm, - 92 dBm, - 90 dBm, - 85 dBm
- 95 dBm, - 98 dBm
- 94.8 dBm
78 MHz
2.4 GHz
2.4 GHz to 2.5 GHz
2.402 GHz to 2.48 GHz
2.43 GHz
2.44 GHz
2.45 GHz
2.48 GHz
1.62 V
1.7 V
1.71 V
1.75 V
1.76 V
1.8 V
1.85 V
1.9 V
2 V
2.1 V
2.2 V
2.3 V
2.4 V
2.5 V
2.6 V
2.75 V
3.13 V
3.3 V
4 V
5 V
3.3 V
3.46 V
3.6 V
3.63 V
3.8 V
4.3 V
4.75 V
4.8 V
5 V
5.5 V
6 V
- 40 C
- 30 C
- 25 C
- 20 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 125 C