ABRACON
Antenova
Ignion
Lantronix
Powercast
Pulse
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Indoor Antennas
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Chip Antenna
Dipole
Embedded
Embedded Antenna
Embedded Monopole
MIMO
Monopole
Passive Antenna
SMD Antenna
400 MHz
600 MHz
617 MHz
698 MHz
791 MHz
824 MHz
850 MHz
863 MHz
868 MHz
900 MHz
902 MHz
911 MHz
1.561 GHz
2.4 GHz
3 GHz
3.1 GHz
3.5 GHz
433 MHz
868 MHz
873 MHz
890 MHz
915 MHz
921 MHz
928 MHz
930 MHz
1.61 GHz
2.17 GHz
2.5 GHz
2.69 GHz
3.6 GHz
3.9 GHz
5 GHz
5.9 GHz
5.925 GHz
8 GHz
8.5 GHz
9 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS
5G/4G, NB-IoT, LTE
Cellular, LTE
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), Cat-M1
Cellular (NBIoT, LTE), DSRC
Cellular (NBIoT, LTE), GSM
Cellular (NBIoT, LTE), GSM, UMTS
BEIDOU, GLONASS, GNSS, GPS
GNSS
GPS
802.11
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiMAX
802.11, WLAN
802.11 a/b/g/n, WiFi
Dual WiFi
LoRaWAN
LoRaWAN, SigFox
WiFi
WiFi 6E
WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT
IoT, ISM
IoT, ISM, ISM(LoRa)
IoT, ISM, U-NII
IoT, RFID
ISM
ISM, RFID
RFID
UHF
UWB, Channel
Chip
Helical
Hinged
Module
PCB Trace
Whip
Ceramic
Coil
Disc Flex
I-Bar
I-Pad Flex
Rectangular
Right Angle
Right Angle, Straight
Straight
T-Bar Flex
Tilt/Swivel
0.46 dBi
0.5 dBi
0.6 dBi, 2.3 dBi
0.7 dB, 1.6 dB
0.7 dBi, 2 dBi
- 2.7 dBi
- 2.5 dB
- 2.4 dBi
- 1.5 dBi
- 1.2 dBi
- 0.1 dBi
1 dB
1 dBi
1.1 dBi, 2.4 dBi, 1.5 dBi, 2.7 dBi, 3.8 dBi, 1.9 dBi, 2 dBi, 0.4 dBi, 1.9 dBi, 0.9 dBi, 2.4 dBi
1.3 dBi, 2.1 dBi
1.35 dB
1.5 dB
1.69 dBi, - 1.81 dBi, 1.43 dBi
1.8 dBi, 1.9 dBi
1.8 dBi, 1.9 dBi, 2.1 dBi, 2.1 dBi, 2.2 dBi, 2.9 dbi, 3 dBi, 3.3 dBi, 4.2 dBi, 2.9 dBi, 3.1 dBi
10 MHz
30 MHz
49 MHz
169 MHz, 460 MHz
1.9
2
1.2:1, 2.1:1
1.5:1
1.6:1
1.7:1, 2.2:1, 2.8:1, 3.8:1
1.70:1
1.8:1
2:01
2:1
2:1, 2:1, 3:1
2.5:1, 2.8:1, 2:8.1, 3.8:1
3:1
3.5:1
+ 65 C
+ 85 C
+ 90 C
+ 125 C
+ 140 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
11 Band
18 Band
Adhesive Mount
Connector
Panel Mount
PCB Mount
Screw
SMD/SMT
Connector
N Type Male
RP-N Type
RP-SMA
SMA Male
SMD/SMT
Through Hole
IPEX
IPEX MHF
I-PEX MHF
IPEX MHF4
I-PEX MHF 4L
N Type Male
RP-N Type Male
RP-SMA Male
SMA (Male)
SMA Male
U.FL
U.FL Female
433 MHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 6.5 GHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.6 GHz
750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz
750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz
764 MHz, 900 MHz, 1.93 GHz, 2.34 GHz, 2.6 GHz
829 MHz, 866.5 MHz, 895.5 MHz, 915 MHz, 1.561 GHz
829 MHz, 892 MHz, 895.5 MHz, 1.561 GHz, 1.575 GHz
866.5 MHz, 915 MHz
868 MHz
868 MHz, 915 MHz
875.5 MHz, 1.94 GHz
892 MHz, 1.94 GHz
892 MHz, 892 MHz, 1.94 GHz, 2.2 GHz
903 MHz
915 MHz
916 MHz
1.5855 GHz
2.45 GHz
2.45 GHz, 5.5 GHz
Automotive Sensors
Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Level Positioning
Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Position Tracking
Bike Trackers, Drone Communications, Fitness Bands, Machine to Machine / Remote Monitoring, Pet Trackers, Point of Sale Terminals, Small Sensors for IoT, Telematics and OBD Tracking Devices
Cellular Application, RF Environments, Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks
Connected Devices, High and Low Bands, Sensors
Gateways and Routers, IoT Sensors, Public Safety and Security, Point of Sales Terminals, Robotics / Autonomous, Smart Home Automation
IoT Devices, Connected Devices, UAVs, Autonomous Vehicles, Precision Tracking, Industrial Robotics, Factory Automation, Field Body Sensors, Wearables
IoT Sensors, IoT Devices, Connected Health, Wearables
ISM Applications, IoT Devices, Sensors, Monitoring, Industry Automation
ISM Applications, Sensor Networks, Ultra Low Power Transceiver IC's
ISM Applications, Sensors, IoT Devices, Transportation, Industry Automation
ISM Applications, Sensors, Remote Controls, Security, IoT Devices
LoRa, SigFox, ISM, Sensor Networks
Remote monitoring, Sensors
Remote Sensors, Smart Meters, Medical Devices, Monitoring Equipment, Automotive Devices
RF Environments, Radio Modules, Security, Video, Graphics, IoT Devices, SmartGrid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking
Security, Sensors, Monitoring
Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments
Tracking, Geolocation, IoT Sensors, Weareables
0.15 mm
1 mm
3.05 mm
5 mm
7 mm
8 mm
9 mm
10 mm
12 mm
12.8 mm
14 mm
16 mm
20 mm
20.5 mm
30 mm
37 mm
54.6 mm
80 mm
88 mm
99.5 mm
0.5 mm
1.6 mm
2 mm
2.6 mm
3 mm
3.2 mm
3.9 mm
5 mm
6 mm
7 mm
12 mm
13 mm
16.6 mm
19 mm
20 mm
20.4 mm
21 mm
26.8 mm
30.4 mm
36.7 mm
0.3 mm
0.4 mm
0.5 mm
0.55 mm
0.8 mm
1 mm
1.1 mm
1.2 mm
1.5 mm
1.7 mm
2.4 mm
3 mm
3.2 mm
3.3 mm
5 mm
11 mm
11.1 mm
27 mm
70.3 mm
243 mm
100 mm RF0.81
100 mm RF1.13
100 mm RF1.13 x 2
100 mm RF1.13 x 3
150 mm RF1.37
1.5 M RG174
RG-174
ACAJ
ACAR
AccuraUWB
CHP
Gemini
Kirbii
Meteor
Mica
Montana
PCS
Pharaoh
Rufa
SMD Helical
UWC
WART
Weii
Bulk
Cut Tape
MouseReel
Reel