ABRACON
Amphenol
Antenova
ArduSimple
Calian
Digi International
GCT
KYOCERA AVX
Lantronix
LPRS
Maxtena
Microchip
Molex
PCTEL
Pulse
Quectel
Radiall
Siretta
Taoglas
TE Connectivity
TTM Technologies
Wurth Elektronik
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active Antenna
Active GPS
Dipole
Embedded
External Whip Antenna
Flexible Whip Antenna
GNSS Shark fin
ISM Antenna
MIMO
Monopole
Multiband Antenna
Panel Antenna
Passive Antenna
Patch
SMA Antenna
Terminal Antenna
Weather Proof Whip Antenna
0 Hz
150 MHz
304 MHz
310 MHz
380 MHz
400 MHz
403 MHz
409 MHz
410 MHz
418 MHz
420 MHz
425 MHz
430 MHz
432 MHz
433 MHz
433.05 MHz
450 MHz
458 MHz
470 MHz
600 MHz
169 MHz
320 MHz
325 MHz
425 MHz
426 MHz
430 MHz
433 MHz
434.79 MHz
435 MHz
440 MHz
441 MHz
445 MHz
448 MHz
470 MHz
500 MHz
510 MHz
512 MHz
868 MHz
870 MHz
874 MHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS
2G/3G/4G/5G
2G/3G/4G/5G, Cellular, LTE
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
2G/3G/4G/5G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS
2G/4G/5G, Cellular (NBIoT, LTE)
3G/4G, Cellular, LTE
3G/4G, Cellular (NBIoT, LTE)
3G/4G/5G
3G/4G/5G NR, LTE
BEIDOU, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GPS
BEIDOU, Galileo, GPS
BeiDou, Galileo, GPS, GNSS
BEIDOU, GLONASS, GNSS, GPS
BEIDOU, GLONASS, GPS
Galileo, GPS
GLONASS, GPS
GLONASS, GPS, Iridium
GNSS, GPS
GPS
GPS, GLONASS
GPS, GNSS
GPS, Iridium
802.11, WiFi
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiMAX
802.11, WiFi 4, WiFi 5, WiFi 6
802.11, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.11, WLAN
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiFi 6E
802.11, WLAN, WiFi, WiMAX
802.11, WLAN, WiFi 6E
802.11 a,b/n,c
802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII
802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
LoRa, LPWA, RPMA, SigFox
LoRa, LPWA, SigFox
LoRa, LPWAN
LoRa, SigFox
LoRaWAN
LoRaWAN, SigFox
LoRaWAN, Sigfox
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
IoT, ISM, U-NII
IoT, RFID
ISM
ISM, DSRC
ISM, RFID
RFID
RFID, IoT, ISM
RFID, ISM
UHF
U-NII
UWB, Channel
VHF
Helical
Module
PCB Trace
Square
Whip
Blade
Blade Right Angle
Blade Tilt/Swivel
Blade Tilt / Swivel
Dome
Mini Board
Panel
RA Straight
RA Stubby
Right Angle
Sharkfin
Straight
Straight Right Angle
Stubby
Stubby Right Angle
Stubby Tilt/Swivel
Tilt/Swivel
0 dBi
0 dBi, 0 dBi, 0.5 dBi, 1.2 dBi
0 dBi, 0.5 dBi
0 dBi, 2 dBi
0.34 dBi, 0.03 dBi, - 0.48 dBi, - 1.85 dBi, 0.67 dBi, - 0.07 dBi, 0.23 dBi, 2.04 dBi
0.4 dBi, 0.6 dBi, 0.7 dBi, 2.2 dBi, 2.4 dBi, 2.7 dBi, 3.3 dBi, 3.5 dBi, 4 dBi, 4.1 dBi
0.46 dBi
0.6 dBi
0.7 dBi
0.88 dBi, 0.88 dBi, 3.86 dBi, 4.42 dBi, 4.42 dBi
0.9 dBi
- 13.2 dBi
- 9.3 dBi
- 6.46 dBi, - 4.93 dBi, - 1.42 dBi, - 1.07 dBi, - 0.61 dBi, - 0.02 dBi, 0.66 dBi, 0.33 dBi, 0.36 dBi
- 6.1 dBi
- 5 dBi
- 3.55 dBi, - 1.88 dBi, - 2.17 dBi, - 1.43 dBi, - 0.93 dBi, - 1.42 dBi
- 3.5 dBi
- 3.42 dBi, - 2.09 dBi, - 2.27 dBi, - 1.52 dBi, - 0.79 dBi, - 1.26 dBi
- 3.3 dBi
4 MHz
10 MHz
15 MHz
15 MHz, 20 MHz, 25 MHz
16 MHz
17 MHz
20 MHz
21 MHz
25 MHz
30 MHz
40 MHz
49 MHz
50 MHz
62 MHz
70 MHz
70 MHz, 170 MHz
80 MHz
83.5 MHz
85 MHz
91 MHz, 343 MHz, 400 MHz, 460 MHz, 600 MHz, 900 MHz, 1.085 GHz, 1.2 GHz
1.3, 1.9, 2.2, 2.9, 3.2, 3.6
1.35
1.4, 1.7, 1.9, 2.8, 2.9, 3, 3.1
1.4, 1.7, 2
1.5
1.5, 1.4, 2.2
1.5, 2.0, 2.5, 3.0
1.6
1.7
1.8
1.9
1.9, 3.7, 4
2
2, 2
2, 2.1
2.0
2.1
2.1, 1.1
2.13, 3
2.3
1 W
2 W
2.5 W
3 W
5 W
8 W
10 W
15 W
20 W
25 W
50 W
100 W
150 W
0 C
- 50 C
- 45 C
- 40 C
- 35 C
- 32 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 71 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
+ 120 C
+ 125 C
+ 130 C
+ 150 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
9 Band
10 Band
11 Band
12 Band
13 Band
Cable
Connector
MHF4 Plug
Screw
SMA
SMA Male
U.FL Male
4.3-10 Female
BNC Male
Dome
FAKRA
FAKRA D
FME Female
FME Male Right Angle
IPEX
IPEX MHF
IPEX MHF1
IPEX MHFHT
M6 Female
MHF / U.FL
MHF3 Plug
MHF4
MHF4 Plug
N Female
N-Female
N Male
N-Male
169 MHz
315 MHz
393 MHz, 2.205 GHz
410 MHz
418 MHz
433 MHz
433.5 MHz
440 MHz
450 MHz
450 MHz, 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz
452 MHz
458 MHz, 896 MHz
460 MHz
481 MHz
490 MHz
650 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 2.4 GHz, 2.7 GHz, 3.3 GHz, 3.8 GHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz
657.5 MHz, 750.5 MHz, 875.5 MHz, 1.581 GHz, 1.955 GHz, 2.35 GHz, 2.593 GHz, 3.55 GHz, 3.625 GHz, 3.95 GHz, 4.965 GHz
698 MHz, 2.2 GHz, 3.6 GHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz
2.4 GHz ISM Applications - Bluetooth and ZigBee, IoT Devices, Sensing and Remote Monitoring, Smart Home Networking, U-NII Bands 1-8, WiFi/WLAN Coverage - 802.11 b/g, Wifi 4 (802.11n), WiFi 5 (802.11ac), WiFi 6/6E (802.11ax)
5G NR bands 87 and 88, Handheld Devices, IoT
Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking
Access Points, Terminals, Routers
Application Points, Routers, IoT Devices, M2M, Smart Home Application
Application Points, Routers, IoT Devices, M2M, Smart Home Application, UAV, Drone
Automotive Industry, High Temperature
Automotive, M2M, RFID, Remote Technology/Monitoring, Smart Meters, Medical
Autonomous Vehicles, Fleet Management, Asset Tracking
Bluetooth, WiFi
Bluetooth, WiFi, Zigbee, Thread
C-V2X, V2V, V2X, Wireless Communication
Celluar
Cellular
Cellular Application
Cellular Application, Wireless Applications
Cellular Applications
Cellular Applications, ISM Applications
Cellular Applications, Wireless Applications
Cellular Gateways, Routers with GPS, Wireless Application
1.4 mm
1.43 mm
10 mm
18.6 mm
20.6 mm
21 mm
23.3 mm
25.9 mm
27 mm
28.1 mm
28.4 mm
28.5 mm
30 mm
30.3 mm
33.5 mm
34.2 mm
35 mm
36 mm
36.37 mm
1.5 in
7.7 mm
9.4 mm
13 mm
15 mm
16 mm
16.1 mm
16.6 mm
17 mm
17.1 mm
17.2 mm
17.65 mm
18 mm
18.1 mm
18.2 mm
18.4 mm
18.6 mm
18.7 mm
19 mm
20.1 mm
21.8 mm
0.8 mm
2.4 mm
4 mm
6.7 mm
8 mm
8.96 mm
9 mm
10 mm
10.5 mm
13 mm
13.5 mm
14.5 mm
15 mm
16.2 mm
16.7 mm
18 mm
21 mm
25 mm
27 mm
43.41 mm
IP20
IP54
IP64
IP65
IP65, IP67
IP66
IP67
IP67, IP69
IP67, IP69K
IP68
IP69
IP69K
IPX5
0.81 mm Coax
1.13 mm Coax
1.32 mm Coax
0.16 in
30 mm RF1.13
50 mm Coax
50 mm SS402
76 mm Coax
100 mm RF1.37
196 mm Coax
216 mm RF1.32
216 mm RG174
30.48 cm RF1.32
30.48 cm RG1.32
30.48 cm RG178
567 mm Pigtail
1 M Fly Lead
1.5 M Fly Lead
1.5 M RG174
1.7 M Fly Lead
212860
214414
214415
215872
216196
1005193
1005194
9000046
5GW
AANE-WH
AEAC
Antenna
APAM
APAMS
Apex
Apex II
Apex III
CW
DAS
DELTA A6C