CA SRAM

Results: 11,451
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Infineon Technologies SRAM ASYNC
95Expected 9/24/2026
Min.: 1
Mult.: 1

32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit
510Expected 3/25/2027
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Infineon Technologies SRAM ASYNC SRAMS
999Expected 9/16/2026
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit
1,896Expected 4/15/2027
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Infineon Technologies SRAM 16Mb Fast SRAM With ECC
480Expected 10/15/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC SRAMS
192Expected 11/26/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC
168Expected 8/12/2027
Min.: 1
Mult.: 1

16 Mbit 512 k x 32 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT PBGA-119 Tray
Infineon Technologies SRAM 36MB SRAM with ECC
144Expected 5/20/2027
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM Sync SRAMs
64Expected 9/17/2026
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA - 55 C + 125 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM
54Expected 12/14/2026
Min.: 1
Mult.: 1

512 kbit 32 k x 16 20 ns Parallel 3.6 V 3 V 230 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM
106Expected 1/11/2027
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM
36Expected 9/4/2026
Min.: 1
Mult.: 1

1 Mbit 32 k x 36 5 ns Parallel 3.45 V 3.15 V 415 mA - 40 C + 85 C SMD/SMT BGA-256 Tray
Renesas Electronics SRAM 2.5V CORE ZBT X18 18M
46Expected 11/9/2026
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 4.2 ns 133 MHz Parallel 2.625 V 2.375 V 215 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM
381Expected 11/26/2026
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM
810On Order
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM
1,377Expected 11/2/2026
Min.: 1
Mult.: 1
: 1,500

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx36 ZBT SYNC 3.3V FLOW-THRU SRAM
141On Order
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 8.5 ns Parallel 3.465 V 3.135 V 60 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 9M 3.3V PBSRAM SLOW F/T
196Expected 11/13/2026
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 285 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M
26Expected 11/3/2026
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 270 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Lead-Time 7 Weeks
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M
47Expected 9/29/2026
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M
36Expected 8/31/2026
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 250 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 4In Stock
Min.: 1
Mult.: 1
36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M
12Expected 9/25/2026
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 32M
10Expected 9/25/2026
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 260 mA, 315 mA - 40 C + 85 C SMD/SMT BGA-165 Tray