ROHS NOR Flash

Results: 5,249
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS 38In Stock
7,470On Order
$10.13
$9.43
$9.14
$8.72
$8.52
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit - 40 C + 105 C
ISSI NOR Flash 4Mb QSPI, 8-pin SOIC 150mil, RoHS 188In Stock
$1.96
$1.70
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1.7 V 1.95 V - 40 C + 105 C Tube
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, new die rev 396In Stock
$3.13
$2.94
$2.85
$2.78
$2.70
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 32 Mbit 1.65 V 1.95 V SPI 133 MHz - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 6X8MM, RoHS 187In Stock
480Expected 2/17/2027
$5.64
$5.27
$5.11
$4.99
$4.88
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 5In Stock
8,000Expected 4/23/2027
Cut Tape
$7.06
$6.58
$6.38
$6.24
$6.08
Reel
$6.08
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin 418In Stock
960Expected 11/2/2026
$25.19
$23.35
$22.62
$22.06
$21.52
Min.: 1
Mult.: 1
SMD/SMT LFBGA-24 IS25LP01G 1 Gbit 2.7 V 3.6 V 50 mA SPI 80 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI IS25LP256D-JMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, Tray 18In Stock
176Expected 2/3/2027
$14.98
$13.91
$13.48
$13.16
$6.34
Min.: 1
Mult.: 1
Tray
ISSI NOR Flash 128Mb, 64 Ball BGA11X13mm), 3V, RoHS, Highest Sector Protected 24In Stock
$17.73
$16.47
$15.95
$15.57
$14.99
Min.: 1
Mult.: 1
SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 40In Stock
10,260On Order
$9.65
$8.98
$8.71
$8.31
$8.11
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb,48pin TSOP,3V, RoHS, Lowest Sector Protected, Uniform Sector 9In Stock
$11.13
$10.36
$10.05
$9.59
$9.35
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 IS29GL064 64 Mbit 2.7 V 3.6 V 45 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 36In Stock
2,850On Order
$10.75
$10.01
$9.70
$9.26
$9.04
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16Mb, QPI/QSPI, 8-pin SOP 150Mil , RoHS, new die rev 80In Stock
$2.73
$2.56
$2.50
$2.43
$2.37
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 16 Mbit 1.65 V 2 V 8 mA Dual/Quad SPI/QPI 133 MHz 2 M x 8 Synchronous - 40 C + 105 C

ISSI NOR Flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT 17In Stock
9,600On Order
$17.36
$16.12
$15.61
$14.90
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C
ISSI NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, T&R, Lowest Sector Protected 2In Stock
Cut Tape
$21.15
$19.62
$19.01
$18.11
$17.65
Reel
$17.65
Min.: 1
Mult.: 1
: 800
SMD/SMT TSOP-56 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT 85In Stock
960On Order
$8.11
$7.55
$7.33
$6.99
$6.83
Min.: 1
Mult.: 1
SMD/SMT BGA-24 1.7 V 2 V SPI 200 MHz - 40 C + 105 C
ISSI IS25LP256D-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 63In Stock
$9.39
$8.74
$8.48
$8.28
$7.92
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 256 Mbit 2.3 V 3.6 V 15 mA QPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25LP064D-JLLA3
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, Auto Grade 435In Stock
$8.76
$8.16
$7.92
$7.55
Min.: 1
Mult.: 1
SMD/SMT WSON-8 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25LP016D-JMLE-TY
ISSI NOR Flash 16Mb QSPI, 16-pin SOIC 300Mil, RoHS, Tray 166In Stock
$2.80
$2.61
Min.: 1
Mult.: 1
Tray
ISSI IS29GL064-70BLED
ISSI NOR Flash 64Mb,48-BGA(6x8mm),3V, RoHS, Bottom Two Sectors Protected, Bottom Boot 12In Stock
$12.55
$11.66
$11.31
$11.04
$10.78
Min.: 1
Mult.: 1
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 1In Stock
960Expected 12/4/2026
$6.14
$5.73
$5.56
$5.43
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI IS25WP032D-JBLA3
ISSI NOR Flash 32Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 109In Stock
$4.90
$4.58
$4.45
$4.25
$4.15
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 32 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, dedicated reset pin 163In Stock
$8.36
$7.79
$7.55
$7.37
$7.19
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI IS25LP040E-JYLE-TR
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, new die rev 35In Stock
10,000Expected 11/20/2026
Cut Tape
$2.60
$2.43
$2.37
$2.31
$2.26
Reel
$2.26
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 4 Mbit 2.3 V 3.6 V 12 mA QPI, SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25LP016D-JMLE-TR
ISSI NOR Flash 16Mb QSPI, 16-pin SOIC 300Mil, RoHS, T&R 219In Stock
Cut Tape
$4.49
$4.19
$4.15
Reel
$4.15
Min.: 1
Mult.: 1
: 1,000
SOIC-16 Reel, Cut Tape

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 47In Stock
$10.37
$9.65
$9.36
$9.13
$8.91
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C