- 40 C SMD/SMT MRAM

Results: 519
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 3V, -40 C to 85 C 699In Stock
Min.: 1
Mult.: 1

WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C 910In Stock
Min.: 1
Mult.: 1

WSON-8 QSPI 8 Mbit 1 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C 1,832In Stock
Min.: 1
Mult.: 1

WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1016204 Tray
Everspin Technologies MRAM 64Mb 133MHz 1.8V 24-BGA -40C to +125C. AEC-Q100 Automotive Temp Grade 100In Stock
39Expected 1/15/2027
Min.: 1
Mult.: 1

BGA-24 QSPI 64 Mbit 8 M x 8 1.7 V 2 V 48.5 mA - 40 C + 125 C Tray
Everspin Technologies MRAM 128Mb 133MHz 1.8V 24-BGA -40C to +125C. AEC-Q100 Automotive Temp Grade 100In Stock
39Expected 1/15/2027
Min.: 1
Mult.: 1

BGA-24 QSPI 128 Mbit 16 M x 9 1.7 V 2 V - 40 C + 125 C Tray
Everspin Technologies MRAM 64Mb 133MHz 1.8V 8-DFN -40C to +125C. AEC-Q100 Automotive Temp Grade 200In Stock
Min.: 1
Mult.: 1

DFN-8 QSPI 64 Mbit 8 M x 8 1.7 V 2 V 48.5 mA - 40 C + 125 C Tray
Everspin Technologies MRAM IC RAM 128Mb Octal SPI in 24-BGA 200MHz 188In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 128 Mbit 16 M x 8 1.65 V 2 V 125 mA, 157 mA - 40 C + 85 C Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 1,038In Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR0A16A Tray
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 1,057In Stock
Min.: 1
Mult.: 1
: 1,000

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A16B Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 535In Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C MR2A08A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 826In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C MR2A08A Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 318In Stock
Min.: 1
Mult.: 1

SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 54MHz interface, 3V, -40 C to 85 C 352In Stock
Min.: 1
Mult.: 1

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3004204 Tray
Everspin Technologies MRAM IC RAM 32Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM032LXQADG13ES2T 311In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray

Everspin Technologies MRAM IC RAM 64Mb Quad SPI in 24-BGA 133 MHz 58In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 64 Mbit 8 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Everspin Technologies MRAM IC RAM 32Mb Octal xSPI in 24-BGA 200MHz 480In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C EMxxLX Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 QUAD SPI MRAM 868In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 105 C MR10Q010 Tray
Everspin Technologies MRAM IC RAM 8Mb Quad SPI in 8-DFN 133 MHz 305In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 8 Mbit 1 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C EMxxLX Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 437In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray
Everspin Technologies MRAM IC RAM 32Mb Quad SPI in 8-DFN 133 MHz 906In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C EMxxLX Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C 1,262In Stock
Min.: 1
Mult.: 1

SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1016204 Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 421In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR0A16A Tray
Everspin Technologies MRAM 128Kb 3.3V 16Kx8 SPI 1,197In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 128 kbit 16 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H128A Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 881In Stock
Min.: 1
Mult.: 1

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3004204 Tray
Everspin Technologies MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM 137In Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR256A08B Tray