CF-02W300-12R

Amphenol Aerospace
654-CF-02W300-12R
CF-02W300-12R

Mfr.:

Description:
Managed Ethernet Switches SOSA V91 Variant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Managed Ethernet Switches
RoHS:  
- 40 C
+ 85 C
Brand: Amphenol Aerospace
Product: Ethernet Modules
Product Type: Managed Ethernet Switches
Series: High Speed
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOSA RaptorLink Ethernet Switches

Amphenol Aerospace SOSA RaptorLink Ethernet Switches are next-generation 3U VPX Ethernet switches. The RaptorLink 64x50 is SOSA-aligned and features VITA-91 connectivity that offers double density and supports speeds of up to 50G per lane on the backplane. These switches operate with 64 individual channels that support speeds of 1G, 10G, and 25G in NRZ mode, and 50G in PAM-4 mode. The RaptorLink switches are available with 50G PAM-4 and NRZ connectivity configurations. These switches are offered in configurations such as dual 64x50G, single 32x50G, single 40x50G, and a single 32x50G switch is available with legacy RVPX SOSA-aligned connectors.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 10/12/2026
Factory Lead-Time:
100
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$13,506.49 $13,506.49