MCP6031DM-PTPLS

Microchip Technology
579-MCP6031DMPTPLS
MCP6031DM-PTPLS

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de amplificador MCP6031 Photodiode PICtail Plus DemoBrd

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de circuitos integrados de amplificador
RoHS:  
1.8 V to 5.5 V
AEC-Q100
Marca: Microchip Technology
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Corriente de suministro operativa: 900 nA
Tipo de producto: Amplifier IC Development Tools
Serie: MCP6031
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 122.795 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
MXHTS:
9030820100
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
8542330996
KRHTS:
9030820000
TARIC:
9030820000
ECCN:
3E991
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

MCP6031 Photodiode PICtail™ Plus Demo Board

Microchip Technology MCP6031 Photodiode PICtail™ Plus Demo Board is used to demonstrate how to use a transimpedance amplifier. This consists of the MCP6031 high precision op amp and external resistors to convert photo-current to voltage. The board uses a transimpedance amplifier as a sensor conditioning circuit and a PIN photodiode (PNZ334) as a light detector. The board also features test points for connecting lab equipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$33.18 $33.18