K3 Industrial Box PCs

Results: 2,695
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
IEI Industrial Box PCs EmbeddedSystem Active Fanless embedded system,Celeron Dual Core B8xx CPU (Above 1.6GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS Non-Stocked
Min.: 1
Mult.: 1

QM67 Celeron B8xx 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C 2 GB
IEI Industrial Box PCs Fanless embedded system , Core i3 Dual Core 2xxT CPU (Above 2.5GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Core i3-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C 2 GB
IEI Industrial Box PCs Fanless embedded system , Core i5 Dual Core 2xxT CPU (Above 2.7GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Core i5-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C 2 GB
IEI Industrial Box PCs Fanless embedded system , Pentium Dual Core G6xxT CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Pentium G6xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C 2 GB
IEI Industrial Box PCs Fanless embedded system with Intel Atom N2600 DC 1.6GHz, Intel NM10 chipset, single-channel 2GB DDR3 800MHZ, 12VDC-In, with 36W power adaptor, black Non-Stocked
Min.: 1
Mult.: 1

NM10 Atom N2600 2 GB DDR3 146.6 mm x 132 mm x 45.2 mm + 50 C 0 C 2 GB
Weidmuller Industrial Box PCs UV20-B-IPC-1011.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Atom x7-E3950 DDR4 101.5 mm x 43.4 mm x 140 mm + 50 C 0 C 4 GB
Weidmuller Industrial Box PCs UV20-B-IPC-2001.02 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron J1900 DDR3 182 mm x 54.3 mm x 185 mm + 50 C 0 C 4 GB
Weidmuller Industrial Box PCs UV20-B-IPC-3031.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Core i7-6600U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C 8 GB
Weidmuller Industrial Box PCs UV20-B-IPC-2001.03 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron J1900 DDR3 182 mm x 48 mm x 185 mm + 50 C 0 C 4 GB
Phoenix Contact Industrial Box PCs BL BPC 2001 Non-Stocked
Min.: 1
Mult.: 1
+ 50 C 0 C
Omron Automation and Safety Industrial Box PCs Box,i7-7gen,16G,PCI,W10,500GHD Non-Stocked
Min.: 1
Mult.: 1
Core i7-7820EQ 89 mm x 282 mm x 195 mm + 55 C 0 C
BCM Advanced Research Industrial Box PCs NUC Fanless Comp

SoC Core i3-1315UE 64 GB DDR5-4800 8.5 in x 5.75 in x 1.96 in 2 x DP++ 2 x USB 2.0, 2 x USB 3.2, 1 x USB Type-C 2 Port + 40 C 0 C 12 V 24 V Linux Ubuntu, Windows 10/11 0 GB
Advantech Industrial Box PCs AI Inference System NVIDIA Jetson Orin NX 8 GB. 117 TOPS (Super Mode) Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

ARM Cortex-A78AE 8 GB LPDDR5 138 mm x 110 mm x 57 mm 1 x HDMI Wall Mount 4 x USB 3.2 Gen2 Type A, 1 x USB Type C 2 Port + 50 C - 20 C 25.19 W 12 V 24 V Ubuntu 22.04 LTS
Advantech Industrial Box PCs AI Inference System NVIDIA Jetson Orin NX 16 GB. 157 TOPS (Super Mode Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

ARM Cortex-A78AE 16 GB LPDDR5 138 mm x 110 mm x 57 mm 1 x HDMI Wall Mount 4 x USB 3.2 Gen2 Type A, 1 x USB Type C 2 Port + 50 C - 20 C 46.92 W 12 V 24 V Ubuntu 22.04 LTS
Advantech Industrial Box PCs AI Inference System NVIDIA Jetson Orin NX 8 GB. 67 TOPS (Super Mode) Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

ARM Cortex-A78AE 8 GB LPDDR5 138 mm x 110 mm x 57 mm 1 x HDMI Wall Mount 4 x USB 3.2 Gen2 Type A, 1 x USB Type C 2 Port + 50 C - 10 C 31.6 W 12 V 24 V Ubuntu 22.04 LTS
Advantech Industrial Box PCs Edge AI NVIDIA AGX Orin 32G inference sy Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

ARM Cortex A78AE 200 mm x 220 mm x 74 mm + 60 C - 10 C
Advantech Industrial Box PCs 2070 TFLOPS Inference performance with Jetson Thor Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Arm Neoverse-V3AE 128 GB LPDDR5X 235.8 mm x 174 mm x 59 mm 1 Port 512 GB Wall Mount 5 Port + 40 C - 10 C 156 W 19 V 36 V Ubuntu 24.04 LTS
Advantech Industrial Box PCs Intel Atom E3940 QC 1.6GHz w/ 2x VPU Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs Intel i3-N305 Edge Inference system, 2.5 Non-Stocked
Min.: 1
Mult.: 1
Intel SoC Core i3-N305 64 GB DDR5-4800 2 Channel 3.8 GHz 176 mm x 112.35 mm x 66.4 mm Intel UHD Graphics 1 Port Wall Mount, Din Rail Mount 4 Port 2 Port 2 Port + 60 C - 20 C 12.05 W 12 VDC 24 VDC Ubuntu Linux 24.04 LTS Aluminum
Advantech Industrial Box PCs Intel i3-1315UE w/ Hailo-8 AI Inference Non-Stocked
Min.: 1
Mult.: 1

Intel Iris UHD Graphics Intel Core i3-1315UE DDR5 5.2 GHz 156 mm x 112 mm x 60 mm 2 x HDMI M-Key 2280 DIN Rail Mount 1 x USB 2.0, 3 x USB 3.2 2 Port 3 x RS-232/422/485 + 60 C - 20 C 45.81 W 12 VDC 24 VDC
Advantech Industrial Box PCs Intel i5-1345UE w/ Hailo-8 AI Inference Non-Stocked
Min.: 1
Mult.: 1

Intel Iris Xe Graphics Intel Core i5-1345UE DDR5 5.2 GHz 156 mm x 112 mm x 60 mm 2 x HDMI SATA Slim DIN Rail Mount 1 x USB 2.0, 3 x USB 3.2 2 Port 3 x RS-232/422/485 + 60 C - 20 C 45.81 W 12 VDC 24 VDC
Advantech Industrial Box PCs Intel RPL-S refresh H610E MXM Type A GPU Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs AMD Ryzen 8845HS Edge AI system, TW Non-Stocked
Min.: 1
Mult.: 1
Intel SoC Ryzen 7 Pro 8845HS 64 GB DDR5 SO-DIMM 2 Channel 5.1 GHz 240 mm x 190 mm x 380.7 mm Intel UHD Graphics 2 Port 4 Port 2 Port 2 Port + 45 C 0 C 25.83 W 100 VAC 240 VAC Ubuntu Linux 24.04 LTS Aluminum
Advantech Industrial Box PCs AIR-520 AMD EPYC 7003 bare system w/ CPU Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W 4 GB