NX HMI Displays & Panel PCs

Results: 4,210
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 238
8On Order
Min.: 1
Mult.: 1

Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1920 x 1080 23.8 in - 20 C + 60 C 571 mm x 354 mm x 54 mm
Panasonic Industry HMI Displays & Panel PCs GT707 7 inch wide Touch screen Color, RS232,800x480, 24VDC, SD HC card, IP65, TFT
20On Order
Min.: 1
Mult.: 1

24 VDC RS-232 7 in 0 C + 50 C
Seeed Studio HMI Displays & Panel PCs reTerminal - CM4104032
92On Order
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 32 GB 4 GB 5 V 140 mm x 95 mm x 21 mm

Weintek HMI Displays & Panel PCs 7 Advanced HMI, High Resolution, Capacitive Touch

19.2 VDC to 28.8 VDC 0 C + 55 C

Weintek HMI Displays & Panel PCs 7 Basic HMI, Non-UL

19.2 VDC to 28.8 VDC 0 C + 55 C
Red Lion HMI Displays & Panel PCs 10",OUTDOOR,+ETH,24V
2Expected 9/1/2026
Min.: 1
Mult.: 1

24 V - 20 C + 60 C
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1024*600 with touch panel,without Pi5,with 32GB SD Card 40In Stock
79Expected 9/21/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 0 GB 0 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 Panel PC 10.1" HMI, 1280*800 with touch panel, with Pi5 4GB, with 32GB SD card, PoE not supported
30Expected 11/5/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
Panasonic Industry HMI Displays & Panel PCs GT703 3.8 in., RS232C,5VDC Black, SDCard Slot (green/orange/red backlight)
8Expected 2/16/2027
Min.: 1
Mult.: 1

5 VDC RS-232 3.8 in 0 C + 50 C
Banner Engineering HMI Displays & Panel PCs S100 Pro Touch Display Discrete ; Two Row Dot Matrix White Display; RGB Indicator LEDs ; 100 mm Diameter; Polycarbonate Housing; Smoky Window ; 12-30 V dc; IP69K; Integral 5-pin M12 QD
10On Order
Min.: 1
Mult.: 1
Capacitive LED 12 V to 30 V - 40 C + 50 C 100 mm x 14 mm
Banner Engineering HMI Displays & Panel PCs S100 Pro Touch Display with IO-Link ; Two Row Dot Matrix White Display; RGB Indicator LEDs ; 100 mm Diameter; Polycarbonate Housing; Smoky Window ; 18-30 V dc; IP69K; Integral 4-pin M12 QD
12On Order
Min.: 1
Mult.: 1
Capacitive LED 12 V to 30 V - 40 C + 50 C 100 mm x 14 mm
Advantech HMI Displays & Panel PCs 10I/N200/8G/128G/HB/Wifi6E/Win10
2Expected 8/31/2026
Min.: 1
Mult.: 1

Capacitive Intel Pentium N200 LCD 3.7 GHz 128 GB 9 VDC to 32 VDC USB 1920 x 1200 10.1 in 0 C + 40 C 280 mm x 18.3 mm x 180.1 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS(24V
3Expected 8/20/2026
Min.: 1
Mult.: 1

Siemens HMI Displays & Panel PCs SIMATIC HMI KTP700 BASIC PANEL
5Expected 8/28/2026
Min.: 1
Mult.: 1

24 V 0 C + 50 C
Schneider Electric HMI Displays & Panel PCs 7"W WVGA, Analog, Ethernet, DC
3Expected 10/23/2026
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 205.5 mm x 150.5 mm x 45 mm


IDEC HMI Displays & Panel PCs 5.7 TFT Mono (Black Bezel)
5On Order
Min.: 1
Mult.: 1
24 V Ethernet, Serial, USB 320 x 240 5.7 in - 20 C + 60 C
Phoenix Contact HMI Displays & Panel PCs TP57AT/762000 S00001 Non-Stocked
Min.: 1
Mult.: 1

0 C + 50 C
Advantech HMI Displays & Panel PCs 21.5" Full HD Ind. Monitor, w/ PCAP touc
5Expected 8/28/2026
Min.: 1
Mult.: 1

Touchscreen 100 VAC to 240 VAC USB 1920 x 1080 21.5 in 0 C + 50 C 558.4 mm x 349.8 mm x 56.2 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor, Res Touch, SS bez
7On Order
Min.: 1
Mult.: 1

Resistive 24 V USB 1280 x 1024 17 in - 20 C + 60 C 432.5 mm x 365.5 mm x 59.3 mm
Advantech HMI Displays & Panel PCs 10.4" Panel Computer, E3950, 72/110V, 1 key
2Expected 10/22/2026
Min.: 1
Mult.: 1

Intel
Advantech HMI Displays & Panel PCs 15.6" PCT.T/S with Celeron J6412
1Expected 9/17/2026
Min.: 1
Mult.: 1

Intel
Schneider Electric HMI Displays & Panel PCs 10" W Basic HMI, GP-ProEX model
4Expected 11/9/2026
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1024 x 600 10 in 0 C + 50 C 273 mm x 203 mm x 47 mm
IEI PPC2-C17-EHL-J1/8G-R13
IEI HMI Displays & Panel PCs 17" 350 cd/cm(2nd) 1280x1024 Panel PC with Intel Celeron Processor J6412, 8GB LPDDR4x on-board, HDMI output, black, 12-24V DC input, projected capacitive touchscreen with AG, Powder paint,R13
1Expected 10/9/2026
Min.: 1
Mult.: 1

Seeed Studio 114070221
Seeed Studio HMI Displays & Panel PCs reTerminal DM (with Camera & PoE)
7On Order
Min.: 1
Mult.: 1
Axiomtek GOT315W-521-PCT-DC
Axiomtek HMI Displays & Panel PCs 15.6" WXGA TFT fanless touch panel computer with LGA1151 9th/8th gen Intel Core i7/i5/i3, Intel Pentium Gold or Intel Celeron processor (up to 35W), projected capacitive multi-touch screen, and 24 VDC terminal block with small Phoenix connector
7Expected 9/3/2026
Min.: 1
Mult.: 1
Intel