BMA400

Bosch Sensortec
262-BMA400
BMA400

Mfr.:

Description:
Acceleration Sensor Modules Ultra-low Power, Triaxial Acceleration Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Acceleration Sensor Modules
RoHS:  
X, Y, Z
2 g, 4 g, 8 g, 16 g
1024 LSB/g
Digital
I2C, SPI
+ 85 C
Brand: Bosch Sensortec
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 8 uA
Package / Case: LGA-12
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Acceleration Sensor Modules
Resolution: 12 bit
Sensor Type: 3-axis
Series: BMA400
Factory Pack Quantity: 10000
Subcategory: Sensor Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Part # Aliases: 0273.141.275-1NV
Unit Weight: 135 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMA400 Triaxial Accelerometers

Bosch BMA400 Triaxial Accelerometers bring a unique balance of high performance and ultra-low power consumption to wearable and IoT devices requiring always-on battery systems. These accelerometers, which draw ten times less current than existing accelerometers, received the CES 2018 Innovation Award for embedded technologies. The BMA400 series features continuous measurement but remains in a minimal-power sleep mode unless the activity is detected. These Bosch accelerometers can sense tilt, orientation, and tap/double tap, while a plug-and-play activity recognizing step counter draws only 4µA. A 12-pin, 2.0x2.0x0.95mm form factor with low pass filters makes these triaxial accelerometers ideal for even the most compact, high vibrational devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
104,602
Expected 2/22/2027
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.87 $2.87
$2.64 $26.40
$2.52 $63.00
$2.43 $121.50
$2.35 $235.00
$2.25 $562.50
$2.17 $1,085.00
$2.11 $2,110.00
$1.98 $4,950.00
Full Reel (Order in multiples of 10000)
$1.98 $19,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.