Alps Alpine
Apem
Bulgin
C&K Switches
Crouzet
Diptronics
E-Switch
Honeywell
ITW Switches
Johnson Electric
Marquardt
Omron
OTTO
Panasonic
TE Connectivity
ZF Electronics
65
1117
1VAP2
914CE
A
A4E
ABJ
ABV
ASQ1
B2
B2-5
B3
BZ
D2AW
D2EW
D2FC
D2FS
D2GW
D2HW
D2JW
Basic Switch
Door Switch
Enclosed
General Purpose
Heat Resistant
High Current Snap Action Switch
Large
Limit
Long Life Snap Action Switches
Manual Valves
Micro Switch
Miniature
Miniature Snap Action Switches
Momentary
Precision
Push-Pull
Sealed
Snap
Special Purpose
Special Purpose Switch
DPDT
DPST
SPDT
SPST
SPST-NC
SPST-NO
Button
Lever
Plunger
Plunger, Pin
Roller
Roller Lever
Roller Plunger
Simulated Roller Lever
Wobble
1 mA
10 mA
100 mA
100 mA, 2 A
250 mA
400 mA
500 mA
600 mA, 10 A
600 mA, 15 A
600 mA, 16 A
600 mA, 21 A
1 A
2 A
2 A, 15 A
2.5 A
3 A
4 A
5 A
6 A
7 A
20 VAC
50 VAC
115 VAC
115 VAC, 250 VAC
125 VAC
125 VAC, 250 VAC
250 VAC
277 VAC
300 VAC
400 VAC
480 VAC
600 VAC
6 VDC
12 VDC
13.5 VDC
20 VDC
24 VDC
28 VDC
30 VDC
48 VDC
50 VDC
100 VDC
125 VDC
230 VDC
250 VDC
0.9 N to 1.7 N
0.97 N to 1.67 N
1.5 N to 3 N
1.53 N to 2.64 N
2.5 N to 4.17 N
3.34 N to 5.56 N
3.89 N to 6.12 N
8 N to 18 N
26.69 N to 53.38 N
26.7 N to 53.4 N
0.1 N
0.16 N
0.17 N
0.2 N
0.24 N
0.25 N
0.29 N
0.3 N
0.34 N
0.39 N
Connector
Gull Wing Lead
Press Fit
Quick Connect
Quick Connect 0.187"
Quick Connect 0.250"
Screw
SMD/SMT
Solder Lug
Solder Pin
Solder Pin, Left Angle
Solder Terminal
Solder Turret
Through Hole
Wire Lead
Bushing Mount
Chassis Mount
PCB Mount
IP00
IP40
IP40, IP54
IP64
IP66
IP67
IP68
IP68S
IP6K7
Bulk
Cut Tape
MouseReel
Reel
Tray