Disyuntores

 Disyuntores
Circuit breakers are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many circuit breaker manufacturers including ABB, Carling Technologies, Eaton, E-T-A Circuit Breakers, Phoenix Contact, Sensata, Schurter, Siemens, TE Connectivity & more.
More...


Please view our large selection of circuit breakers below.

Resultados: 151,451
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado


E-T-A Disyuntores Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 168En existencias
Min.: 1
Mult.: 1

808 400 mA 24 VDC 1 Pole - 30 C + 70 C Non-Illuminated


Phoenix Contact Disyuntores CAPAROC E2 12-24DC/2-10A 160En existencias
Min.: 1
Mult.: 1

CAPAROC E2 Circuit Breakers Electronic 10 A 24 VDC 2 Pole - 30 C + 65 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 12En existencias
Min.: 1
Mult.: 1
IEL
AIRPAX Disyuntores Cir Brkr Hyd Mag 14En existencias
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 7 A - 40 C + 85 C Non-Illuminated
Siemens Disyuntores MSP S2 CLASS 10 42-52A SCREW 7En existencias
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 52 A 690 VAC 3 Pole - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 65En existencias
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 15 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 176En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole - 30 C + 60 C Non-Illuminated


AIRPAX Disyuntores Cir Brkr Hyd Mag 7En existencias
Min.: 1
Mult.: 1

Circuit Breakers Manual Motor Controller 100 A 120 VAC, 240 VAC 3 Pole Non-Illuminated
Eaton Electrical Disyuntores QBHW 3P 100A 240VAC MAX 22KAIC 1En existencias
Min.: 1
Mult.: 1
ABB Disyuntores ASM CIRCUIT BREAKER 480V 1En existencias
Min.: 1
Mult.: 1
Circuit Breakers 150 A 480 VAC 250 VDC 3 Pole Non-Illuminated


E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 1En existencias
Min.: 1
Mult.: 1
482-G Thermal Circuit Breakers 6 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated


AIRPAX Disyuntores 3En existencias
Min.: 1
Mult.: 1
Thermal Circuit Breakers Thermal 7.5 A 2 Pole Rocker - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores 1En existencias
Min.: 1
Mult.: 1
482-G Thermal Circuit Breakers 4 A 115 VAC 28 VDC 1 Pole - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 546En existencias
Min.: 1
Mult.: 1

1658 Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 25En existencias
Min.: 1
Mult.: 1

482 Thermal Circuit Breakers Thermal 35 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
TE Connectivity / P&B Disyuntores CIRCUIT BREAKER SWITCH 15A WH 12En existencias
72Se espera el 12/04/2027
Min.: 1
Mult.: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 15 A 277 VAC 2 Pole - 40 C + 85 C Non-Illuminated


Hartland Controls / Littelfuse Disyuntores 120/240V 25A 1P CIRCUIT BREAKER, LUGS 44En existencias
Min.: 1
Mult.: 1

HCB Thermal Magnetic Circuit Breakers 25 A 120 VAC, 240 VAC 1 Pole Handle - 10 C + 60 C Non-Illuminated Bulk


Hartland Controls / Littelfuse Disyuntores 120/240V 40A 2P CIRCUIT BREAKER, LUGS/QUICK CONNECT 21En existencias
Min.: 1
Mult.: 1

HCB Thermal Magnetic Circuit Breakers 40 A 120 VAC, 240 VAC 2 Pole Handle - 10 C + 60 C Non-Illuminated Bulk
TE Connectivity / P&B Disyuntores W28-XQ1A-16 CIRCUIT BREAKERS 1,327En existencias
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 16 A 250 VAC 32 VDC 1 Pole - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Disyuntores 5A ROCKR ACT RED ILL 499En existencias
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 5 A 250 VAC 50 VDC 1 Pole 0 C + 50 C Illuminated


TE Connectivity / P&B Disyuntores CIRCUIT BRKER 1POLE 8Amps Rocker 706En existencias
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 8 A 250 VAC 50 VDC 1 Pole 0 C + 50 C Illuminated Tray


E-T-A Disyuntores Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 440En existencias
Min.: 1
Mult.: 1

1658 Thermal Circuit Breakers Overcurrent Protection 12 A 240 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Bimetal operated single pole motor protection controls with automatic reset actuation, small physical size, reliable snap-action mechanism. Caution: In specifying these 2 products, care should be taken to ensure that automatic motor 182En existencias
Min.: 1
Mult.: 1
2-6500 Circuit Breakers Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole - 10 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and toggle actuation (S-type TM CBE to EN 60934). Options include auxiliary contacts, a moulded flame retardant enclosure for added enviro 2En existencias
Min.: 1
Mult.: 1
437 Thermal Circuit Breakers Thermal Magnetic