Hook-up Wire

Results: 11,962
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Color Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 1000ft SPOOL GREEN

18 AWG Green 1000 ft 16 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM Style 1007 and 1569 9918
Belden Wire & Cable Hook-up Wire 24AWG 1C PVC 1000ft SPOOL BROWN

24 AWG Brown 1000 ft 7 x 32 Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V Tinned Copper + 80 C UL AWM Style 1061 9984 Bulk
Belden Wire & Cable Hook-up Wire 26AWG 1C PVC 1000ft SPOOL YELLOW

26 AWG Yellow 1000 ft 7 x 34 Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V Tinned Copper + 80 C UL AWM Style 1061 9985 Bulk
TE Connectivity / Raychem Hook-up Wire 55A0111-24-5

24 AWG Green 1 ft 19 x 36 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
Belden Wire & Cable Hook-up Wire 12AWG 1C EPDM 500ft SPOOL BLACK

12 AWG Black 500 ft 65 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C Multiple UL AWM Style 37112
Belden Wire & Cable Hook-up Wire 10AWG 1C PPO 100ft SPOOL BLACK

10 AWG Black 100 ft 105 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C 39110
Belden Wire & Cable Hook-up Wire 20AWG 1C PVC 100ft SPOOL LT.BLUE

20 AWG Blue (Light Blue) 100 ft 7 x 28 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-W-16878/1 (Type B) 8502
Belden Wire & Cable Hook-up Wire 14AWG 1C PVC 1000ft SPOOL BLACK

14 AWG Black 1000 ft 41 x 30 Polyvinyl Chloride (PVC) 1 kV Silver Plated Copper + 80 C MIL-W-76C Type MW 8520
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 100ft SPOOL WHITE

18 AWG White 100 ft 16 x 30 Polyvinyl Chloride (PVC) 1 kV Tinned Copper + 80 C MIL-W-76C Type MW 8522
Belden Wire & Cable Hook-up Wire 14AWG 1C PVC 100ft SPOOL WHITE

14 AWG White 100 ft 41 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015 8916 Bulk
TE Connectivity / Raychem Hook-up Wire 22759/34-24-9 PRICE PER FOOT

24 AWG White 1 ft 19 x 36 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C MIL-DTL-22759
TE Connectivity / Raychem Hook-up Wire 18AWG GP CL INSL600V PRICE PER FT

18 AWG White 1 ft 19 x 30 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C Spec 55 Spool
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 1000ft SPOOL RED

18 AWG Red 1000 ft 7 x 26 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-W-16878/1 (Type B) 8501
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 1000ft SPOOL DK BLUE

18 AWG Blue (Dark Blue) 1000 ft 16 x 30 Polyvinyl Chloride (PVC) 1 kV Tinned Copper + 80 C MIL-W-76C Type MW 8522
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 1000ft SPOOL GRN/YLW

18 AWG Green, Yellow 1000 ft 16 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015 8918
Belden Wire & Cable Hook-up Wire 26AWG 1C PVC 100ft SPOOL WHITE

26 AWG White 100 ft Solid Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V Tinned Copper + 80 C UL AWM Style 1061 9976
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 1000ft SPOOL WHITE

18 AWG White 1000 ft 19 x 30 Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V Tinned Copper + 80 C UL AWM Style 1061 9981
TE Connectivity / AMP Hook-up Wire 26AWG CL GP INSL600V PRICE PER FT

26 AWG 1 ft 600 V Airframe 55PC0211 Spool
TE Connectivity / Raychem Hook-up Wire 600 VAC, Tin-Coated Copper, 22 AWG, Twisted Pair Cable 2,674In Stock
Min.: 1
Mult.: 1

22 AWG Ethylene Tetrafluoroethylene (ETFE) 600 V Copper + 150 C Twisted Pair Cable Spool
Belden Wire & Cable Hook-up Wire 18AWG 1C PPO 100ft SPOOL D.BLUE

18 AWG Blue (Dark Blue) 100 ft 16 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C UL AWM Style 11028 39118
Belden Wire & Cable Hook-up Wire 26AWG 1C TFE 1000ft SPOOL BLACK

26 AWG Black 1000 ft 7 x 34 Tetrafluoroethylene (TFE) 250 V Silver Plated Copper + 200 C Multiple UL AWM Style 83046
Belden Wire & Cable Hook-up Wire 26AWG 1C PVC 1000ft SPOOL BLACK

26 AWG Black 1000 ft 7 x 34 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-W-16878/1 (Type B) 8505
Belden Wire & Cable Hook-up Wire 14AWG 1C PVC 100ft SPOOL ORANGE

14 AWG Orange 100 ft 41 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015 8916
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 1000ft SPOOL RED

18 AWG Red 1000 ft 16 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015 8918
Belden Wire & Cable Hook-up Wire 24AWG 1C PVC 1000ft SPOOL VIOLET

24 AWG Violet 1000 ft 7 x 32 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM Style 1007 and 1569 9923