Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
STMicroelectronics Triacs 4.0 Amp 600 Volt 8,850In Stock
37,500On Order
Min.: 1
Mult.: 1
: 2,500

T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 5,766In Stock
Min.: 1
Mult.: 1

T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40A 600V Snubberless Triac in TO-3PF package 3,066In Stock
300Expected 9/25/2026
Min.: 1
Mult.: 1

T4050-6PF 40 A 400 A 600 V 5 uA 1.4 V 1.3 V 50 mA - 40 C + 125 C Through Hole TO-3PF Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 18,111In Stock
Min.: 1
Mult.: 1
: 2,500

T405Q-600 38 A 600 V 5 uA 1.5 V 10 mA 1.5 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 9,423In Stock
Min.: 1
Mult.: 1
: 2,500

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 8,749In Stock
Min.: 1
Mult.: 1
: 2,500

T435 31 A 600 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8.0 Amp 600 Volt 4,000In Stock
Min.: 1
Mult.: 1
: 1,000

T810 8 A 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8A 800V 150°C D²PAK Logic Level T-Series Triac 6,040In Stock
Min.: 1
Mult.: 1
: 1,000

8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8.0 Amp 600 Volt 14,369In Stock
Min.: 1
Mult.: 1
: 2,500

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8.0 Amp 600 Volt 5,591In Stock
Min.: 1
Mult.: 1
: 1,000

T835 80 A 600 V 5 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 8A Snubberless Triacs in D2PAK 14,467In Stock
Min.: 1
Mult.: 1

T850 8 A 80 A 600 V 5 uA 1.55 V 50 mA 1.2 V 50 mA - 40 C + 125 C SMD/SMT D2PAK
STMicroelectronics Triacs 25A High Volt Triac 1200V 150mA IGT 749In Stock
Min.: 1
Mult.: 1

TPD 390 A 1.2 kV 20 uA 1.8 V - 40 C + 125 C Through Hole TO-3P Tube
STMicroelectronics Triacs 1.0 Amp 600 Volt 17,556In Stock
Min.: 1
Mult.: 1
: 1,000

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Triac Crowbar 10mA Switch 10A 700V 976In Stock
Min.: 1
Mult.: 1

ACST10 10 A 700 V 30 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Triac Crowbar 35mA Switch 12A 700V 948In Stock
Min.: 1
Mult.: 1
: 1,000

ACST12 12 A 700 V 50 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2-PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 12 A 800 V Over-voltage protected AC switch 1,222In Stock
Min.: 1
Mult.: 1

ACST1235-8FP TO-220AB Tube
STMicroelectronics Triacs Triac Crowbar 10mA Switch 2A 800V 1,802In Stock
Min.: 1
Mult.: 1
: 2,500

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage protected AC switch 1,379In Stock
Min.: 1
Mult.: 1
: 2,500

ACST310-8B 3 A 21 A 800 V 10 uA 1.8 V 20 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC POWER SWITCH 4 AMP LOAD <10 mA 1,171In Stock
4,000On Order
Min.: 1
Mult.: 1

ACST4 4 A 800 V 20 uA 20 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 1,353In Stock
Min.: 1
Mult.: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-220FPAB-3 Tube
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 2,000In Stock
Min.: 1
Mult.: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-2 Tube
STMicroelectronics Triacs Auto Voltage Switch 1,036In Stock
Min.: 1
Mult.: 1

AVS10CB 0 C + 70 C Through Hole TO-220 Tube
STMicroelectronics Triacs 6 Amp 400 Volt 1,131In Stock
Min.: 1
Mult.: 1

BTA06 63 A 400 V 5 uA 1.55 V 25 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 400 Volt 746In Stock
Min.: 1
Mult.: 1

BTA06 63 A 400 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 1,898In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube