SEN-14045

SparkFun
474-SEN-14045
SEN-14045

Mfr.:

Description:
Multiple Function Sensor Development Tools Particle SNSR B/O MAX30105

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Breakout Boards
Smoke Detector Sensor
MAX30105
5 V
I2C
Brand: SparkFun
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.057 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8473300499
CNHTS:
8543909000
USHTS:
9027102000
TARIC:
8473302000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

SparkFun SEN-16474
SparkFun
SparkFun Accessories The SparkFun Photodetector Breakout is an updated version of the SparkFun Particle Sensor Breakout which includes the MAX30101 a highly sensitive optical sensor that succeeds the MAX30105 and MAX30102. The MAX30101 Breakout utilizes a photodiode t