2901 Hook-up Wire

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Wire Gauge - AWG Jacket Color Cable Length Stranding Insulation Material Voltage Rating Type Conductor Material Maximum Temperature Series Packaging
Belden Wire & Cable Hook-up Wire 18AWG 1C TFE 100ft SPOOL BLACK

Hook-up Wire 18 AWG Black 100 ft 19 x 30 Tetrafluoroethylene (TFE) 300 V Multiple UL AWM Style Silver Plated Copper + 200 C 83029
Belden Wire & Cable Hook-up Wire 20AWG 1C PVC 100ft SPOOL BLACK

Hook-up Wire 20 AWG Black 100 ft Solid Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Tinned Copper + 80 C 8529
Belden Wire & Cable Hook-up Wire 20 SOL PVC DBLU

Hook-up Wire 20 AWG Blue (Dark Blue) 1000 ft Solid Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Tinned Copper + 80 C 8529
Belden Wire & Cable Hook-up Wire 18AWG 1C TFE 500ft SPOOL BLACK

Hook-up Wire 18 AWG Black 500 ft 19 x 30 Tetrafluoroethylene (TFE) 300 V Silver Plated Copper + 200 C 83029
Belden Wire & Cable Hook-up Wire 20AWG 1C PVC 1000ft SPOOL BLACK

Hook-up Wire 20 AWG Black 1000 ft Solid Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Tinned Copper + 80 C 8529 Bulk
Belden Wire & Cable Hook-up Wire 18AWG 1C TFE 1000ft SPOOL BLACK

Hook-up Wire 18 AWG Black 1000 ft 19 x 30 Tetrafluoroethylene (TFE) 300 V Multiple UL AWM Style Silver Plated Copper + 200 C 83029
TE Connectivity / Raychem 44A0111-12-90-1KF
TE Connectivity / Raychem Hook-up Wire 44A0111-12-90-1KF PRICE PER FOOT

Hook-up Wire 12 AWG Natural 1 ft 37 x 28 Polyalkene 600 V Spec 44 Tinned Copper + 150 C