NX Cables planos

Resultados: 5,148
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
Parlex Cables planos 1.00mm-30-6-B ZIF 1.00mm Pitch Cable

Ribbon Cables 30 Conductor 1 mm (0.039 in) 152.4 mm (6 in) Polyester Copper - 55 C + 105 C Bulk
3M Electronic Solutions Division Cables planos .025" 80C TPE ROUND GRAY 30AWG STRANDED
No
Round Conductor Cables 80 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 38 - 40 C + 105 C 3756 Each


3M Electronic Specialty Cables planos Power Grip Magic Pad Rivet Applicator CMP-1 3En existencias
Min.: 1
Mult.: 1
3M Electronic Solutions Division Cables planos .050 40C RND 28AWG 100 FT

Round Conductor Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos UL/40/CAB/TYP1/TPE 30G/SLD/.025/CSA/100
30 AWG 30.48 m (100 ft) 3749
3M Electronic Solutions Division Cables planos 18C 28G RND GRY 100' .050" STRND HAL-FRE

Round to Flat Cables 18 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Light Gray) 300 V 30.48 m (100 ft) Polyolefin (PO), Halogen Free Tinned Copper 7 x 36 - 40 C + 105 C HF365
3M Electronic Solutions Division Cables planos .050 37 COND. 28AWG COLOR CODED, 1PC=1FT

Round to Flat Cables 37 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 304.8 mm (12 in) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C
3M Electronic Solutions Division Cables planos 36/CAB/RC/TYP1/PVC/ 30G/SLD/.025/100'

Round Conductor Cables 36 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 30 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper Solid - 20 C + 105 C 3447
3M Electronic Solutions Division Cables planos .050 37 COND. 28AWG ROUND 1PC=1FT

Round to Flat Cables 37 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Black 300 V 304.8 mm (12 in) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C
3M Electronic Solutions Division Cables planos 100'15/CAB/RC/CC/26G STR/.050

Ribbon Cables 15 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3811
3M Electronic Solutions Division Cables planos .050 15C RND 28AWG 100FT

Round Conductor Cables 15 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
Parlex Cables planos .5mm-08-3-B ZIF .5mm Pitch Cable

Ribbon Cables 8 Conductor 0.5 mm (0.02 in) 76.2 mm (3 in) Polyester Copper - 55 C + 105 C Bulk
Parlex Cables planos 1.00mm-04-4-B ZIF 1.00mm Pitch Cable

Ribbon Cables 4 Conductor 1 mm (0.039 in) 101.6 mm (4 in) Polyester Copper - 55 C + 105 C Bulk


3M Electronic Specialty Cables planos Sharpshooter Extra Strength No-Rinse Mark Remover, with Trigger Sprayers, Sold per each bottle (Quart) 9En existencias
Min.: 1
Mult.: 1
3M Electronic Solutions Division Cables planos 6C ROUND FLAT CABLE SPLICE FREE 30M ROLL

Round to Flat Cables 6 Conductor 28 AWG 1 mm (0.039 in) Gray (Dark Gray) 300 V 30 m (98.425 ft) Polyolefin (PO), Halogen Free Tinned Copper 7 x 36 - 40 C + 105 C HF625
3M Electronic Solutions Division Cables planos CLR FLT CBL .28G PVC CAN.CRT CND
No
Ribbon Cables 9 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302 Roll
3M Electronic Solutions Division Cables planos .050" 26C 10 COLOR 28AWG STRND CAN CERT
Color Coded Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 150 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3302
3M Electronic Solutions Division Cables planos RND DISCRT 22C SHLD GRAY 28AWG STRANDED
Round Conductor Cables 22 Conductor 28 AWG 1 mm (0.039 in) Unshielded Gray 300 V 100 m (328.084 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3625
3M Electronic Solutions Division Cables planos 5COND RND FLT CBL 24AWG
Round Conductor Cables 5 Conductor 24 AWG 2.54 mm (0.1 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 - 20 C + 105 C 8125 Roll
Parlex 050R6-45B
Parlex Cables planos 20En existencias
Min.: 1
Mult.: 1
Parlex Cables planos 1.00mm-16-8-B ZIF 1.00mm Pitch Cable

Ribbon Cables 16 Conductor 1 mm (0.039 in) 203.2 mm (8 in) Polyester Copper - 55 C + 105 C Bulk
Parlex Cables planos 1.00mm-20-10-B ZIF 1.00mm Pitch Cable

Ribbon Cables 20 Conductor 1 mm (0.039 in) 254 mm (10 in) Polyester Copper - 55 C + 105 C Bulk
Parlex Cables planos 1.00mm-26-8-B ZIF 1.00mm Pitch Cable

Ribbon Cables 26 Conductor 1 mm (0.039 in) 203.2 mm (8 in) Polyester Copper - 55 C + 105 C Bulk
Parlex Cables planos 1.00mm-30-12-B ZIF 1.00mm Pitch Cable

Ribbon Cables 30 Conductor 1 mm (0.039 in) 304.8 mm (12 in) Polyester Copper - 55 C + 105 C Bulk
3M Electronic Solutions Division Cables planos RND DISCRT 22C 28AWG 100 MT. SPLICE FREE
Round Conductor Cables 22 Conductor 28 AWG 1 mm (0.039 in) Unshielded Gray 300 V 100 m (328.084 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3625