K3 Cables planos

Resultados: 5,147
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
3M Electronic Solutions Division Cables planos CLR-CD 050 26AWG PVC, 34C

Color Coded Cables 34 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 20 C + 105 C 3811
HARTING Cables planos SEK CAB FLAT STD TRAILING, 100M 76En existencias
Min.: 1
Mult.: 1

28 AWG 100 m (328.084 ft)
3M Electronic Solutions Division Cables planos ROUND 68 CONDUCTOR GRAY 30AWG SOLID

Round Conductor Cables 68 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper Solid - 40 C + 105 C 3749 Roll
Parlex Cables planos .5mm-08-6-B ZIF .5mm Pitch Cable

Ribbon Cables 8 Conductor 0.5 mm (0.02 in) 152.4 mm (6 in) Polyester Copper - 55 C + 105 C Bulk
3M Electronic Solutions Division Cables planos .050" 34C ROUND 300' GRAY 28AWG STRANDED

Round Conductor Cables 34 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .025" 30AWG SOLID TPE 100FT 12C

Round Conductor Cables 12 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper Solid - 40 C + 105 C 3749 Roll
3M Electronic Solutions Division Cables planos 30C 28G RND GRY 100' .050" STRND HAL-FRE

Round Conductor Cables 30 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyolefin (PO) Tinned Copper 7 x 36 - 40 C + 105 C HF365

TE Connectivity / AMP Cables planos AFSN-7.9Z-12 VP8D6X-18B921-G

Bulk
Parlex Cables planos 2.54mm-15 500 FT Roll

Ribbon Cables 15 Conductor 2.54 mm (0.1 in) 152.4 m (500 ft) Polyester Copper Roll
3M Electronic Solutions Division Cables planos 20C 28G RND BLK 275' .050" SHLD HAL-FREE

Round to Flat Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Gray (Light Gray) 150 V 83.82 m (275 ft) Polyolefin (PO), Halogen Free Tinned Copper 7 x 36 - 40 C + 105 C HF659
3M Electronic Solutions Division Cables planos 20COND TWST JCKT CBL 100 FT. SPLICE FREE
Twisted Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Black 150 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 1785
3M Electronic Solutions Division Cables planos ROUND COND FLAT CBL 80 CONDUCTORS
Round to Flat Cables 80 Conductor 30 AWG 0.635 mm (0.025 in) Gray 30 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper Solid - 55 C + 150 C 3447
3M Electronic Solutions Division Cables planos 10C ROUND,FLAT CABLE .050" 28 AWG, 300'

10 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Dark Gray) 300 V 91.44 m (300 ft) Polyolefin (PO) Silver Plated Copper 19 x 40 - 40 C + 105 C HF319
Parlex Cables planos 2.54mm-10 500 FT Roll

Ribbon Cables 10 Conductor 2.54 mm (0.1 in) 152.4 m (500 ft) Polyester Copper Roll
3M Electronic Solutions Division Cables planos .050" 15C SHIELDED BLACK 28AWG STRANDED

Shielded/Jacketed Cables 15 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C
3M Electronic Solutions Division Cables planos 30AWG 20C .025IN 100FT SPOOL GRAY

Round Conductor Cables 20 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray (Dark Gray) 150 V 30.48 m (100 ft) Polyolefin (PO), Halogen Free Tinned Copper Solid - 40 C + 90 C HF447
3M Electronic Solutions Division Cables planos ROUND 80 CONDUCTOR GRAY 30AWG SOLID
Round Conductor Cables 80 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper Solid - 40 C + 105 C 3749 Roll
3M Electronic Solutions Division Cables planos 40/CAB/RC/TPMT10.50 2.00)/28G/.050"/100'

Twisted Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 1700 Roll
3M Electronic Solutions Division Cables planos .050" 37C 10 COLOR 28AWG STRANDED

Color Coded Cables 37 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
Alpha Wire Cables planos 24AWG 20C PVC 100ft SPOOL MULTI

Ribbon Cables 20 Conductor 24 AWG Unshielded Multicolor 600 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 36 - 55 C + 105 C
Parlex Cables planos .5mm-40-6-B ZIF .5mm Pitch Cable

Ribbon Cables 40 Conductor 0.5 mm (0.02 in) 152.4 mm (6 in) Polyester Copper - 55 C + 105 C Bulk
Parlex Cables planos .5mm-06-6-B ZIF .5mm Pitch Cable

Ribbon Cables 6 Conductor 0.5 mm (0.02 in) 152.4 mm (6 in) Polyester Copper - 55 C + 105 C Bulk
3M Electronic Solutions Division Cables planos UL/68/CAB/TYP1/TPE/ RC/30G/STR/.025/100'
Round Conductor Cables 68 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 38 - 40 C + 105 C 3756 Roll

3M Electronic Solutions Division Cables planos 12/CAB/RC/TYP1/ 28AWG/STR/.050"/500'
Ribbon Cables 12 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 152.4 m (500 ft) Polyvinyl Chloride (PVC) Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050 37C RND 28AWG 300 FT

Round Conductor Cables 37 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365