NX Cables planos

Resultados: 5,147
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
Molex / Temp-Flex Cables planos 28AWG SPC ALY 26COND BLU PRICED PER FT
26 Conductor 28 AWG 304.8 mm (12 in) 100057 Spool
Molex / Temp-Flex Cables planos 26C 30AWG FEP RIBBON SOLID, PRICED PER F

26 Conductor 30 AWG 304.8 mm (12 in) 100057 Spool
KYOCERA AVX 902220736004000
KYOCERA AVX Cables planos RIBBN CBL 4WAY 24AWG WHITE1 pc = 1 meter 1,021En existencias
Min.: 1
Mult.: 1
: 305

Ribbon Cables 4 Conductor 24 AWG White 9022 Reel, Cut Tape, MouseReel
3M Electronic Solutions Division Cables planos .050" 9C SHIELDED BLACK 28AWG STRANDED

Shielded/Jacketed Cables 9 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3517
3M Electronic Solutions Division Cables planos .050" 64C RND JACKTD BLACK 28AWG STRANDE

Round Jacketed Cables 64 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3759
3M Electronic Solutions Division Cables planos .050 34C STRND 28AWG 300 FT

High Flex Life Cables 34 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Silver Plated Copper 19 x 40 - 20 C + 105 C 3319
3M Electronic Solutions Division Cables planos .050 64C RND 28AWG 300 FT

Round Conductor Cables 64 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .050 10C RND/JCKD 28AWG 300 FT

Round Jacketed Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3759
3M Electronic Solutions Division Cables planos SHIELD CBL 30G .025" 50 PIN 1.29 X 1.225
50 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Copper 7 x 38 - 20 C + 105 C 90202 Roll
3M Electronic Solutions Division Cables planos .050 20C STRND 28AWG 300 FT

High Flex Life Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Silver Plated Copper 19 x 40 - 20 C + 105 C 3319
3M Electronic Solutions Division Cables planos UL/26/CAB/TPE/RC/ STR/30G/.025/100
Ribbon Cables 26 Conductor 30 AWG 0.025 in (0.635 mm) Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 38 - 20 C + 105 C 90202
3M Electronic Solutions Division Cables planos .050" 60C TWISTED 10 COLOR 28AWG

Twisted Cables 60 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 1700
3M Electronic Solutions Division Cables planos 40/CAB/RC/TYP1/ 28AWG/STR/.050"/500'
Round Conductor Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 152.4 m (500 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos RND DISCRT 26C SHLD BLACK 28AWG STRANDED

Round Jacketed Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3659
3M Electronic Solutions Division Cables planos 3M Color Coded Flat Cable, 3302 Series, 300ft, Splice Free

Round to Flat Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos CLR-CD 050 26AWG PVC, 34C

Color Coded Cables 34 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 20 C + 105 C 3811
HARTING Cables planos SEK CAB FLAT STD TRAILING, 100M 76En existencias
Min.: 1
Mult.: 1

28 AWG 100 m (328.084 ft)
3M Electronic Solutions Division Cables planos .025" 30 AWG SOLID PVC 100FT 10C

Round Conductor Cables 10 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 30 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper Solid - 20 C + 105 C 3447
3M Electronic Solutions Division Cables planos RND DISCRT 44C 28AWG STRANDED 100M

Round Conductor Cables 44 Conductor 28 AWG 1 mm (0.039 in) Unshielded Gray 300 V 100 m (328.084 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3625
3M Electronic Solutions Division Cables planos .050" 34C ROUND 300' GRAY 28AWG STRANDED

Round Conductor Cables 34 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cables planos .025" 30AWG SOLID TPE 100FT 12C

Round Conductor Cables 12 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper Solid - 40 C + 105 C 3749 Roll
3M Electronic Solutions Division Cables planos 30C 28G RND GRY 100' .050" STRND HAL-FRE

Round Conductor Cables 30 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyolefin (PO) Tinned Copper 7 x 36 - 40 C + 105 C HF365
3M Electronic Solutions Division Cables planos COLOR CODED FLAT CBL 12 CONDUCTORS

Round to Flat Cables 12 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3302
3M Electronic Solutions Division Cables planos .033" 96C ROUND 100' GRAY 30AWG STRANDED

Round Conductor Cables 96 Conductor 30 AWG 0.85 mm (0.033 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 38 - 20 C + 105 C
3M Electronic Solutions Division Cables planos ROUND COND FLAT CBL 16 CONDUCTORS
Round to Flat Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 36 - 40 C + 105 C 3355