NX FPGA - Field Programmable Gate Array

Results: 12,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 1In Stock
352Expected 7/20/2027
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA 1In Stock
120Expected 11/25/2026
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 20In Stock
180Expected 11/11/2026
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 158 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 55In Stock
Min.: 1
Mult.: 1

GW1N 1152 LE 72 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-100
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45T-3FGG484Q 3In Stock
Min.: 1
Mult.: 1

XA6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array Automotive XA Spartan-6 3In Stock
Min.: 1
Mult.: 1

XA6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3CSG484I 1In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3FGG900I 1In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 540 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-2CSG324I 4In Stock
Min.: 1
Mult.: 1

XA7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A75T-1CSG324Q 1In Stock
Min.: 1
Mult.: 1

XA7A75T 75520 LE 11800 ALM 3.69 Mbit 210 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG324I 7In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1CSG324I 3In Stock
226On Order
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-1FB484I 2In Stock
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2FGG484C 2In Stock
37On Order
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-2FT256I 1In Stock
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 170 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1FTGB196Q 6In Stock
902On Order
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU20P-1FFVB676E 2In Stock
Min.: 1
Mult.: 1

XCAU20P 238437 LE 13625 ALM 7 Mbit 240 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 3.3V 5 SPEED 5In Stock
180On Order
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 206 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 3.3V 6 SPEED 5In Stock
119Expected 9/1/2027
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 206 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 211 I/O 1.8/2.5/3.3V -3 SPD 12In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 211 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 1.2V 6In Stock
1,904On Order
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 1.2V 5In Stock
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 108 I/O 1.2V -2 SPD 1In Stock
Min.: 1
Mult.: 1

LCMXO2 1280 LE 640 ALM 64 kbit 107 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 3.3V 4 Spd 5In Stock
833On Order
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 206 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 2112 LUTs; 1.2V 18In Stock
3,430On Order
Min.: 1
Mult.: 1

LCMXO3L 2100 LE 1050 ALM 74 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray