-ar Herramientas de desarrollo multiprotocolo

Resultados: 29
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Frecuencia La Herramienta es para la Evaluación de Voltaje de alimentación operativo Tipo de interfaz Temperatura de trabajo mínima Temperatura de trabajo máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: Sub-GHz Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4
Telink Herramientas de desarrollo multiprotocolo Dev board designed around the TL3218X chip and is used to verify the TL321x series chips and supports various functional tests. TL321X SoC supports Bluetooth LE, Zigbee, Thread, Matter, and 2.4GHz proprietary protocols. Plazo de entrega no en existencias 7 Semanas
Min.: 1
Mult.: 1

Development Boards TL3218X Bluetooth Thread, Zigbee
DFRobot Herramientas de desarrollo multiprotocolo Arduino Nano ESP32 IoT & MicroPython Board with headers No en existencias
Min.: 1
Mult.: 1

Development Boards 240 MHz, 2.4 GHz LX7, NORA-W106-10B 5 V to 18 V I2C, UART, SPI Bluetooth 5.0 802.11 b/g/n
Telink Herramientas de desarrollo multiprotocolo Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this No en existencias
Min.: 1
Mult.: 1

Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-S3-Korvo-1 is an AI development board based on the ESP32-S3 SoC and ESP-Skainet. It features a three-microphone array which is suitable for far-field voice pick-up with low-power consumption. 23En existencias
Min.: 1
Mult.: 1
Development Boards ESP32-S3-WROOM-1 USB BLE