NX 16-bit Microcontrollers - MCU

Results: 10,831
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 256KB Flash 16Kb RAM 53 I/O nanoWatt 312In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGA106 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 1,288In Stock
Min.: 1
Mult.: 1
: 1,200

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 128KB RAM 53 I/O 1,571In Stock
Min.: 1
Mult.: 1

PIC24F 192 kB 16 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA106 Tray
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omp/96 segment LCD A 595-430F412IPM 670In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 4 kB 256 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F412 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 2KB FRAM 1KB SRAM comp A A 595-430FR2110IRLLT 2,987In Stock
Min.: 1
Mult.: 1
: 3,000

2 kB VQFN-24 10 bit - 40 C + 85 C MSP430FR2110 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F1610IPM A 595-MSP430F1610IPMR 166In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 5 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1610 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F1612IPM A 595-MSP430F1612IPMR 240In Stock
Min.: 1
Mult.: 1

MSP430 55 kB 5 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1612 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCP A 5 95-MSP430F169IRTDR A 595-MSP430F169IRTDR 228In Stock
Min.: 1
Mult.: 1
: 250

MSP430 60 kB 2 kB VQFNP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F169 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2001TRSAT 3,080In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 1 kB 128 B QFN-16 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2001 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocontroller A 595- A 595-MSP430F2122IRHBR 484In Stock
Min.: 1
Mult.: 1
: 250

MSP430 4 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2122 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2274IDAR 1,739In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F2274 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2410TP A 595-MSP430F2410TPMR 178In Stock
Min.: 1
Mult.: 1

MSP430 56 kB 4 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2410 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F249TPM A 595-MSP430F249TPM 1,991In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 60 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F249 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F249TRG A 595-MSP430F249TRGCT 2,470In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 60 kB 2 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F249 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4270IRG A 595-MSP430F4270IRGZR 245In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 256 B VQFN-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4270 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5172IRSBR A 595-MSP430F5172IRSBR 450In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 2 kB WQFN-40 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5172 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra Lo Pwr MCU A 5 95-MSP430F5247IRGCT A 595-MSP430F5247IRGCT 1,640In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 64 kB 8 kB VQFN-64 25 MHz 10 bit 53 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5247 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F532x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5327IPN 680In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 96 kB 8 kB LQFP-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5327 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5418AIPNR 1,778In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 16 kB LQFP-80 25 MHz 12 bit 67 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5418A Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5436AIPZ 2,453In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 192 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5436A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 192K B Flash 16KB SRAM 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 192 kB 16 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6634 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-MSP430FR5994IPMR 1,524In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 8 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994
Texas Instruments 16-bit Microcontrollers - MCU MSP430G22x0 Mixed Si gnal MCU A 595-MSP4 A 595-MSP430G2210IDR 4,055In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B SOIC-8 16 MHz No ADC 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2210 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 948In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B PDIP-20 16 MHz 10 bit 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2253 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2452IRSA16T A 595-P430G2452IRSA16T 9,918In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 8 kB 256 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2452 Reel, Cut Tape, MouseReel