NE2D_RGB_V90F4.0_NP_2m

ams OSRAM
985-NE2DRGBV90F4.0NP
NE2D_RGB_V90F4.0_NP_2m

Mfr.:

Description:
Image Sensors NE2D_RGB_FOV90F4.0_NP _2mFT SE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Image Sensors
RoHS:  
Image Sensor
249 H x 250 V
RGB Bayer
- 20 C
+ 60 C
62 kilopixels
43 fps to 62 fps
3 um x 3 um
SGA-4
1.8 V to 2.4 V
Brand: ams OSRAM
Optical Format: 1/16 in
Product Type: Image Sensors
Series: NanEye
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 2.4 V
Supply Voltage - Min: 1.8 V
Part # Aliases: Q65114A3342
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$139.40 $139.40
$117.57 $587.85
$109.28 $1,092.80
$99.20 $2,480.00