K3 LCD Drivers

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Digits Number of Segments Maximum Clock Frequency Package / Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Pd - Power Dissipation Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments LCD Drivers Dual Output LCD Bias 1,296In Stock
Min.: 1
Mult.: 1
: 3,000

DSBGA-15 TPS65132 - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 1.8-3.6V SSOP-B40 Line/Frame 1,983In Stock
Min.: 1
Mult.: 1
: 2,000

112 Segment 73 Hz SSOP-40 3.6 V 1.8 V 48 uA 800 mW BU97931FV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments LCD Drivers 5V/1.6A(I/O) 4-CH Mu lti-Converter A 595 A 595-TPS65141PWP 288In Stock
Min.: 1
Mult.: 1
: 2,000

HTSSOP-24 TPS65141 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP80 Line/Frame 503In Stock
Min.: 1
Mult.: 1
: 1,000

528 Segment 1 MHz VQFP-80 6 V 2.7 V 330 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers Low Dty LCD Seg Drvr TSSOP-C48V; 2.5-6V 900In Stock
2,000Expected 10/8/2026
Min.: 1
Mult.: 1
: 2,000

280 Segment 104 Hz TSSOP-48 6 V 2.5 V 15 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V TQFP100V Line/Frame 420In Stock
Min.: 1
Mult.: 1
: 500

445 Segment 1 MHz TQFP-100V 6 V 2.7 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers Low Duty LCD Segment Drivers for Automotive applications 1,080In Stock
Min.: 1
Mult.: 1
: 2,500

48 Segment 300 kHz VQFN-24 6 V 2.5 V 250 uA 270 mW 135 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 2.5-5.5V VQFP48C Line/Frame 1,285In Stock
Min.: 1
Mult.: 1
: 1,500

VQFP-48 BU9795AKV SMD/SMT Reel, Cut Tape, MouseReel
Epson ICs LCD Drivers Display Controller 322In Stock
Min.: 1
Mult.: 1

50 MHz QFP-208 1.8 V 1.8 V 200 mW S1D13L04 - 40 C + 85 C SMD/SMT Tray
NXP Semiconductors LCD Drivers 4 x 36 SPI Automotive LCD Segment Driver in TSSOP48 Package 1,986In Stock
Min.: 1
Mult.: 1
: 2,000

36 Segment TSSOP-48 5.5 V 1.8 V 2.7 uA 100 mW PCF8551 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 82 Hz in TSSOP56 Package 15,325In Stock
Min.: 1
Mult.: 1
: 2,000

40 Segment 400 kHz TSSOP-56 5.5 V 1.8 V 7 uA 100 mW PCF85176 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 32 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame frenquency 64 Hz in TSSOP48 Package 12,239In Stock
Min.: 1
Mult.: 1
: 2,000

16 Digit 32 Segment 400 kHz TSSOP-48 5.5 V 1.8 V 20 uA 400 mW PCF8562TT - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology LCD Drivers w/LCD Driver 792In Stock
Min.: 1
Mult.: 1
: 900

3.5 Digit MQFP-44 5 V 5 V 1 W TC7106 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers CMOS BCD-to-7-Seg LC D Dec/Driver A 595- A 595-CD4056BM 3,244In Stock
Min.: 1
Mult.: 1
: 2,500

7 Segment 8 MHz SOIC-Narrow-16 18 V 3 V 300 uA CD4056B - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments LCD Drivers Triple-Out TFT LCD S upply w/VCOM Buffer A 595-TPS65100PWP 1,733In Stock
Min.: 1
Mult.: 1
: 2,000

1.6 MHz HTSSOP-24 5.8 V 2.7 V 1.32 W TPS65100 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Triple-Out TFT LCD S upply w/VCOM Buffer 762In Stock
Min.: 1
Mult.: 1
: 3,000

VQFN-24 TPS65100 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments LCD Drivers Triple Output LCD Su pply A 595-TPS65101 A 595-TPS65101PWP 800In Stock
Min.: 1
Mult.: 1
: 2,000

3 Digit 3 Segment 1.6 MHz HTSSOP-24 3.3 V, 5 V 3.3 V, 5 V 700 uA 3.3 W TPS65101 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 2.7-6V VQFP64 Line 984In Stock
Min.: 1
Mult.: 1
: 1,000

216 Segment VQFP-64 6 V 2.7 V 15 uA BU97510CKV - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments LCD Drivers Micropower step-up D C/DC converter with A 926-LM2705MFADJNOPB 3,198In Stock
Min.: 1
Mult.: 1
: 3,000

SOT-23-5 LM2705 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors PCA85162T/Q900/1Y
NXP Semiconductors LCD Drivers 4 x 32 I C-bus Automotive LCD Segment Driver for Low Multiplex Rates in TSSOP48 Package 1,630In Stock
Min.: 1
Mult.: 1
: 2,000

32 Segment 400 kHz TSSOP-48 5.5 V 1.8 V 7 uA 400 mW PCA85162T - 40 C + 95 C SMD/SMT Reel, Cut Tape
Texas Instruments LCD Drivers Dual Output (Bipolar SIMO Regulator A 59 A 595-TPS65132WRVCT 2,337In Stock
Min.: 1
Mult.: 1
: 3,000

WQFN-20 TPS65132 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers 250mA +/-5V Dual Out Pwr Supply 2,183In Stock
8,000Expected 9/9/2026
Min.: 1
Mult.: 1
: 3,000

2.4 MHz WSON-12 5 V 2.9 V 15 uA TPS65133 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments LCD Drivers Compact LCD Bias Sup ply IC A 595-TPS651 A 595-TPS65150PWP 2,196In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

3 Digit 3 Segment 1.2 MHz HTSSOP-24 2.5 V, 3.3 V 2.5 V, 3.3 V 25 uA 3.3 W TPS65150 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP80 Line/Frame 1,537In Stock
Min.: 1
Mult.: 1
: 1,000

335 Segment 1 MHz VQFP-80 6 V 2.7 V 370 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 2.5-5.5V VQFP64 Line/Frame 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

200 Segment 92 Hz QFP-64 5.5 V 2.5 V 20 uA 750 mW BU9794AKV - 40 C + 85 C SMD/SMT Reel, Cut Tape