AcSiP
Adafruit
ADLINK Technology
Advantech
apf.audio
Arduino
CEL
DFRobot
Digi International
Embedded Artists
EnOcean
Espressif
Eurotech
Ezurio
Fanstel
Fortebit
GigaDevice
HMS Networks
IEI
Infineon
InnoPhase IoT
Insight SiP
Intel
Inventek Systems
IoTize
iVativ
Jorjin
Kaga FEI
Lantronix
M5Stack
Microchip
MicroPhase
Murata
Nordic Semiconductor
NXP
Olimex Ltd.
Panasonic
Phoenix Contact
Pulse
Quectel
Renesas Electronics
RF Solutions
Schneider Electric
SECO
Seeed Studio
Semtech
Sequans
Signetik
Silex Technology
Silicon Labs
SparkFun Electronics
STMicroelectronics
TechNexion
Telink
Telit Cinterion
Texas Instruments
u-blox
Wurth Elektronik
50
1DX
1FX
1GC
1LD
1LV
1PJ
1SJ
1SS
1XA
1XL
1YN
2AB-828
2AE
2BC
2BZ
2DK
2DL
2DS
2DT
32.768 kHz
1.4 MHz
13.56 MHz
13.56 MHz, 2.402 GHz to 2.48 GHz
70 MHz to 6 GHz
76.8 MHz
160 MHz
200 MHz
240 MHz
260 MHz
300 MHz
320 MHz
698 MHz to 5.85 GHz
698 MHz to 960 MHz, 1.561 GHz to 1.571 GHz, 1.602 GHz to 1.606 GHz, 1.7 GHz to 2.7 GHz
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.7 GHz to 2.7 GHz, 2.4 GHz to 2.5 GHz
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.71 GHz to 2.69 GHz
699 MHz to 2.17 GHz
700 MHz to 2.2 GHz
700 MHz to 2.7 GHz
700 MHz to 2.7 GHz, 1.561 GHz to 1.575 GHz, 2.4 GHz to 5.85 GHz
0 dBm, 19.5 dBm
1 W
2 W
2 dB
2.6 dBm
3 dBm
3 dBm, 19 dBm
3.6 dBm
4 dBm
4 dBm, 18 dBm
4.5 dBm, 13.4 dBm
4.5 dBm, 19 dBm
5 dBm
6 dBm
6 dBm, 13 dBm, 14 dBm, 15 dBm, 16 dBm
7 dBm, 17 dBm
7.5 dBm, 19 dBm
8 dBm
8 dBm, 16 dBm
8 dBm, 18 dBm
4-Wire UART, PCIe
4-Wire UART, SDIO
ADC, Audio, Bluetooth PCM, UART
ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
ADC, Audio, GPIO, I2C, MIPI-CSI, PWM, SPI, UART, USB 2.0, VGA
ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
ADC, GPIO, I2C, I2S, PWM, SPI, UART,
ADC, GPIO, I2C, I2S, SPM, UART, USB
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1
ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0
ADC, GPIO, I2C, PCM, UART, USB 2.0
ADC, GPIO, I2C, PCM, USB 2.0, UART
ADC, GPIO, I2C, PWM, UART
ADC, GPIO, I2C, QSPI, SPI, UART, USB
ADC, GPIO, PWM
950 mV
1 V
1.62 V
1.62 V, 2.97 V
1.7 V
1.71 V
1.75 V
1.8 V
1.85 V
1.9 V
1.95 V
2 V
2.2 V
2.3 V
2.5 V
2.6 V
2.7 V
2.8 V
2.9 V
2.97 V
950 mV
1 V
1.95 V
1.98 V
2.46 V
2.7 V
2.97 V, 3.63 V
3.3 V
3.4 V
3.45 V
3.46 V
3.46 VDC
3.465 V
3.47 V
3.5 V
3.6 V
3.63 V
3.8 V
4 V
4.2 V
0 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 40 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
7 Channel
Antenna Pin
Built-In
Built-in
Built-In, RF
Chip
Embedded PCB
External
External, Integrated
External Antenna
Integrated
Integrated, u.FL
Internal
IPEX
IPEX-1
IPEX MHF4
I-PEX MHF4
M12
MHF
MHF1
6.3 mm x 5.6 mm x 1.6 mm
6.3 mm x 8.6 mm x 1.6 mm
6.5 mm x 6.5 mm x 1.3 mm
6.5 mm x 6.5 mm x 1.4 mm
6.6 mm x 5.8 mm x 1.2 mm
6.95 mm x 5.15 mm x 1.1 mm
7 mm x 7 mm
7 mm x 7 mm x 0.9 mm
7 mm x 7 mm x 1.18 mm
7.2 mm x 7.4 mm x 1.25 mm
7.3 mm x 11 mm x 1.34 mm
7.4 mm x 7 mm x 1.4 mm
7.9 mm x 6.3 mm x 1.75 mm
7.9 mm x 7.3 mm x 1.1 mm
8 mm x 7.8 mm x 1.15 mm
8.4 mm x 9 mm x 1.6 mm
8.8 mm x 7.7 mm x 1.3 mm
8.9 mm x 7.8 mm x 1.2 mm
9.1 mm x 9.8 mm x 1.6 mm
9.8 mm x 9.1 mm x 1.6 mm
802.11 a/b/g/n/ac
BLE
BLE, Bluetooth
BLE, Bluetooth 4.2
BLE, Bluetooth 4.2 BR/EDR
BLE, Bluetooth 5.1
BLE, Bluetooth 5.2
BLE 5.0
BLE 5.1
BLE 5.2
BLE 5.3
BLE - 802.15.1
Bluetooth
Bluetooth, BLE
Bluetooth, BLE - 802.15.4
Bluetooth, Bluetooth 4.2
Bluetooth 2.1
Bluetooth 2.1, 4.0
Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1
Bluetooth 2.1 + EDR, Bluetooth 4.2
2G GSM
2G GSM/GPRS
3G GSM
4G, 3G, 2G
5G
Cellular
Cellular, NBIoT, LTE
DECT NR+, LTE Cat-M1/NB1/NB2
EGPRS, LTE Cat-M1, LTE Cat NB2
EGPRS, LTE Cat M1/NB2
GPRS
GSM/EDGE, WCDMA
GSM/GPRS
HSPA+, GSM/EDGE
LTE
LTE, NBIoT
LTE-A Cat 6
LTE Cat.4, 4G
LTE Cat 1
LTE Cat 15
BDS, Galileo, GLONASS, GPS
BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS
BDS, Galileo, GLONASS, GPS, QZSS
BDS, GLONASS, GPS
BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA
BeiDou, Galileo, GLONASS, GPS, QZSS
BeiDou, Galileo, Glonass, GPS, QZSS
BPS, BeiDou
GLONASS, GPS
GLONASS, GPS, GNSS
GNSS
GNSS, GPS
GPS
GPS, BD, GLONASS
GPS, GLONASS
GPS, GLONASS, Galileo
GPS, GLONASS, Galileo, BeiDou, QZSS
GPS, QZSS
ISM
LoRa/LoRaWAN
LoRa Edge
NFC
NFC-A
Sub GHz
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ac/ax/be
802.11 a/b/g/n/ax
802.11 a/b/g/n/d
802.11 ac
802.11 ah
802.11 ax
802.11 az
802.11 b
802.11 b/d/e/g/h/i/j/n
802.11 b/g/n
802.11 b/g/n/ac/ax
802.11 b/g/n/ac/ax/be, WiFi 7
802.11 b/g/n/ax
802.11a/b/g/n/ac/ax
802.11a/b/g/n/ac/ax, 6/6E
802.15.4
IEEE 802.11
802.15.4
802.15.4, Thread
802.15.4 (ANT, Thread, Zigbee)
ANT
ANT, Thread
ANT, Thread, Zigbee
IEEE 802.15.4 Thread
Thread
Thread, Zigbee
Thread, Zigbee - 802.15.4
Zigbee
802.11 a/b/g/n, BLE 5.2
802.11 a/b/g/n, Bluetooth 4.2, GNSS, LTE Cat 4
802.11 a/b/g/n, Bluetooth 5.2
802.11 a/b/g/n/ac, Bluetooth 4.2
802.11 a/b/g/n/ac, Bluetooth 4.2, GNSS, LTE Cat 6
802.11 a/b/g/n/ac, Bluetooth 5.0
802.11 a/b/g/n/ac, Bluetooth 5.1
802.11 a/b/g/n/ac/ax, 802.15.4, BLE
802.11 a/b/g/n/ac/ax, Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1
802.11 a/b/g/n/ac/ax, Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1, BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS, LTE Cat 6
802.11 a/b/g/n/ac/ax, Bluetooth 5.2
802.11 a/b/g/n/ac/ax, Bluetooth 5.2, BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS, LTE Cat 15
802.11 a/b/g/n/ac/ax, Bluetooth 5.3
802.11 a/b/g/n/ac/ax, Bluetooth 5.4
802.11 a/b/g/n/ac/ax/be, BLE 5.3
802.11 b/g/n, BLE
802.11 b/g/n, BLE 5.0
802.11 b/g/n, BLE, Bluetooth 4.2 BR/EDR
802.11 b/g/n, BLE, Bluetooth 5.1
802.11 b/g/n, BLE, Bluetooth 5.2
Bag
Bulk
Cut Tape
Each
MouseReel
Reel
Tray