2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active Antenna
Dipole
External
Flat Patch
Flexible Antenna
MIMO
Monopole
Monopole, Dipole
Passive Antenna
Patch
600 MHz
617 MHz
698 MHz
790 MHz
824 MHz
856 MHz
863 MHz
868 MHz
900 MHz
905 MHz
960 MHz
1.171 GHz
1.22657 GHz
1.556 GHz
1.558 GHz
1.55905 GHz
1.572 GHz
1.575 GHz
1.57542 GHz
2.4 GHz
5 MHz
13.56 MHz
433 MHz
876 MHz
925 MHz
928 MHz
960 MHz
1.561 GHz
1.575 GHz
1.576 GHz
1.57644 GHz
1.578 GHz
1.58 GHz
1.605 GHz
1.606 GHz
1.607 GHz
2.17 GHz
2.4 GHz
2.4835 GHz
2.5 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G/4G/5G, Cellular (NBIoT, LTE)
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC
4G, Cellular (NBIoT, LTE)
5G, Cellular (NBIoT, LTE)
5G, Cellular (NBIoT, LTE), DSRC
Cellular, GPS, Wi-Fi
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), DSRC
Cellular (NBIoT, LTE), GSM
Cellular (NBIoT, LTE), GSM, UMTS
DSRC
BEIDOU, Galileo, GLONASS, GPS
BEIDOU, GLONASS, GPS
GLONASS, GNSS, GPS
GLONASS, GPS
GPS
802.11, LoRaWAN, SigFox, LPWAN, WiFi, WLAN, WiMAX
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.11, LoRaWAN, SigFox, WiFi, WLAN, WiMAX
802.11, WiFi
802.11, WiFi, WLAN
LoRa
LoRAN, SigFox, LPWAN, WLAN
LoRaWAN
LoRaWAN, SigFox
LoRaWAN, SigFox, LPWAN
LPWAN
WiFi
WiFi, WLAN
WiFi 6E
WLAN
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, Neul
IoT, ISM, RFID, U-NII
IoT, ISM, U-NII
IoT, ISM, UWB
ISM
ISM, DSRC
ISM, Neul
ISM, RFID
ISM, U-NII
NFC
UWB
Chip
Loop
Module
Patch
PCB Trace
Whip
Blade Tilt / Swivel
Ceramic
Chip
Flexible Pad
Helix
I-Bar Flex
I-Pad Flex
LDS
Panel
PCB Board
Puck
Rectangular
Square
Stacked
Stubby
T-Bar
T-Bar Flex
Tilt/Swivel
T-Pad Flex
0 dBi, 3.6 dBi
0 dBi, 3.8 dBi
0 dBi, 4.3 dBi
0.2 dBi, 1.2 dBi
0.3 dBi, 1 dBi
0.3 dBi, 1.3 dBi
0.4 dBi, 1.4 dBi
0.5 dBi, 0.5 dBi, 0.9 dBi
0.5 dBi, 0.8 dBi, 0.9 dBi, 1.1 dBi
0.6 dBi
0.6 dBi, 0.7 dBi, 1 dBi
0.6 dBi, 1.1 dBi, 1.1 dBi
0.6 dBi, 4.8 dBi
0.7 dB
0.7 dBi, 0.8 dBi, 1.1 dBi
0.7 dBi, 1.1 dBi, 1.1 dBi
0.7 dBi, 4.2 dBi, 4.5 dBi
0.77 dBi, 0.77 dBi, 3.73 dBi
0.8 dBi
0.8 dBi, 0.9 dBi, 1.3 dBi
433 MHz
698 MHz to 5925 MHz
1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
10 Band
Adhesive, Screw
Adhesive Mount
Direct / Permanent Mount
Magnetic Mount
Panel Mount
PCB Mount
Screw
Snap In
FAKRA
IPEX MHF
IPEX MHF4
MHF / U.FL
MHF-1
Micro-Lock Plus
Molex Picoblade
NFC
RP-SMA Male
SMA Male
SMA Plug
SMA Plug Male
U.FL / IPEX MHF
U.FL Female
13.56 MHz
433 MHz
698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz
748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz
748 MHz, 815 MHz, 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz
780 MHz, 2.25 GHz, 4.5 GHz
824 MHz, 1.575 GHz, 1.71 GHz
824 MHz, 1.57542 GHz, 2.2 GHz
824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.85 GHz, 1.99 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.6 GHz
824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 960 MHz, 1.427 GHz, 1.528 GHz, 1.561 GHz, 1.57442 GHz, 1.575 GHz, 1.602 GHz, 1.71 GHz, 1.85 GHz, 1.99 GHz, 2.17 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz
829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz
829 MHz, 2.2 GHz
850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.71 GHz, 1.85 GHz, 1.99 GHz
868 MHz
868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz
868 MHz, 915 MHz
868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz
892 MHz, 1.94 GHz
898 MHz, 2.205 GHz, 4.5 GHz
915 MHz, 2.45 GHz, 5.5 GHz
Cellular
Consumer, Automative, Industrial
ISM
NFC
Pairing, Sharing, RFID
WiFi
3 mm
3.2 mm
4 mm
5 mm
9 mm
11.8 mm
15 mm
15.4 mm
16.4 mm
18 mm
20 mm
20.2 mm
23 mm
25 mm
30 mm
33 mm
34.39 mm
35 mm
35.4 mm
35.9 mm
1.6 mm
3 mm
3.07 mm
5 mm
6 mm
6.4 mm
7.6 mm
8 mm
9 mm
9.35 mm
10 mm
11 mm
11.5 mm
12.4 mm
13 mm
14.5 mm
15 mm
15.4 mm
15.6 mm
15.9 mm
0.1 mm
0.15 mm
0.16 mm
0.17 mm
0.23 mm
0.27 mm
0.31 mm
0.63 mm
0.7 mm
0.81 mm
1.2 mm
2 mm
3 mm
3.5 mm
4 mm
5 mm
5.95 mm
6.5 mm
7 mm
8 mm
0.52 mm Multithread Wire
1.13 mm
1.13 mm Coax
50 mm
50 mm Coax
100 mm
100 mm Coax
102 mm Coax
104 mm Coax
150 mm
150 mm Coax
180 mm Coax
196 mm Coax
200 mm
200 mm Coax
250 mm Coax
300 mm
300 mm Coax
500 mm Coax x 2
1 M Coax x 2
47948
47950
105262
105263
146153
146168
146175
146184
146185
146186
146187
146200
146216
146220
146234
146235
146236
201932
204281
204286
Bulk
Cut Tape
MouseReel
Reel
Tray