K3 SRAM

Results: 11,448
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Renesas Electronics SRAM 64K X 36 3.3V SYNC DP RAM
40Expected 12/21/2026
Min.: 1
Mult.: 1
No
2 Mbit 64 k x 36 25 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Infineon Technologies CY7C1461KV33-133AXI
Infineon Technologies SRAM No Bus Latency(NoBL) Burst SRAM
72Expected 9/17/2026
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz - 40 C + 85 C Tray
Infineon Technologies CY7C4142KV13-933FCXI
Infineon Technologies SRAM SYNC
39Expected 11/26/2026
Min.: 1
Mult.: 1

85 ps 4 A Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M
12Expected 9/25/2026
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND
300Expected 9/4/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND
184Expected 8/31/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM
675Expected 12/3/2026
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

onsemi SRAM 1MB 3V BATT BU FUNCT
400Expected 11/6/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM
269Expected 12/28/2026
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
ISSI IS61WV204816BLL-10TLI
ISSI SRAM 32Mb High-Speed Async 2Mbx16 10ns
3,815On Order
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS
1,930On Order
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS
1,755Expected 10/16/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4M (512Kx8) 10ns Async SRAM 3.3v
1,918Expected 10/16/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-36 Tray
ISSI SRAM 2Mb, Serial SRAM, 2.2V-3.6V, 20MHz, 8 pin SOIC 150mil, RoHS
2,954Expected 12/16/2026
Min.: 1
Mult.: 1
: 3,000

2 Mbit 256 k x 8 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp
471Expected 8/25/2026
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM
395Expected 8/24/2026
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 20ns, Industrial Temp - Tube
500On Order
Min.: 1
Mult.: 1

256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray
270Expected 9/29/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM 1Mb, SRAM, 128K x 8, 5V, 32pin SOJ (300 mil), 12ns, Industrial Temp, Corner Power, D Die, T&R
1,000Expected 10/22/2026
Min.: 1
Mult.: 1
: 1,000

1 MB 128 k x 8 12 ns 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape

ISSI SRAM 16M (1Mx16) 25ns Async SRAM
384Expected 8/31/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 25 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 1M (128Kx8) 10ns Async SRAM 3.3v
963Expected 10/16/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v-3.6v,48 Ball BGA (6x8mm), RoHS
551Expected 9/14/2026
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS
2,828Expected 9/11/2026
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive
380On Order
Min.: 1
Mult.: 1

256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24
ISSI SRAM 18Mb 512Kx36 200Mhz Sync SRAM 3.3v
144Expected 9/9/2026
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray