K3 SRAM

Results: 11,448
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
ISSI IS61WV102416DBLL-10TLI
ISSI SRAM 16Mb High-Speed Async 1Mbx16 10ns 82In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT
Alliance Memory AS7C31026B-10JIN
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil SOJ, 10ns, Industrial Temp, B Die 135In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
ISSI SRAM 1Mb 64Kx16 55ns Async SRAM 208In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 15ns, Industrial Temp - Tube 24In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 90 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin 300 mil SOJ, 15ns, Commercial Temp - Tube 35In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 3.6 V 3 V 60 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 3.3V, 15ns, FAST 128K x 8 Asynch SRAM 100In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 3.6 V 3 V 60 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil TSOP II, 15ns, Commercial Temp - Tray 94In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 2Mb, 128K x 16, 44pin TSOP II, 10ns, Commercial Temp - Tray 21In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 2Mb, 128K x 16, 44pin TSOP II, 10ns, Industrial Temp - Tray 58In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 15ns, Commercial Temp - Tube 24In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 12ns, Commercial Temp - Tube 5In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 12ns, Industrial Temp - Tube 68In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin SOJ, 10ns, Commercial Temp - Tube 117In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 10 ns Parallel 3.6 V 3 V 80 mA 0 C + 70 C SMD/SMT SOJ-44 Tube

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 769In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 110 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 1M, 3.3V, 10ns, FAST 128K x 8 Asynch SRAM 17In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 150 mA - 40 C + 85 C SMD/SMT TSOP-II-32
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M
1,319On Order
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 270 mA, 345 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Infineon Technologies SRAM ASYNC
480Expected 10/15/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC
879Expected 10/15/2026
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Infineon Technologies SRAM 36MB SRAM with ECC
385Expected 9/17/2026
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray

onsemi SRAM 1MB 3.V HOLD FNC TSSOP
5,993Expected 1/29/2027
Min.: 1
Mult.: 1
: 3,000

1 Mbit 128 k x 8 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ISSI SRAM 18M (512Kx36) 200MHz Sync SRAM 2.5v 6In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,1Mb x 8,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS 9In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 1Mb 3.6v 10ns 64Kx16 LPAsync SRAM 54In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,6.5ns,3.3v/2.5v - I/O,100 Pin TQFP, RoHS 29In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 8Mb 256Kx36 7.5ns Sync SRAM 3.3v 7In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube