K3 SRAM

Results: 11,448
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 8ns, Industrial Temp - Tray 381In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 8 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 8Mb, 1024K x 8, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray 135In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.7 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM 1In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 12 ns Parallel 2.6 V 2.4 V 790 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 P/L 3.3V 28In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 133 MHz Parallel 3.465 V 3.135 V 300 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI IS66WVS2M8ALL-104NLI
ISSI SRAM 16Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 731In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI IS66WVS2M8BLL-104NLI
ISSI SRAM 16Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 1,274In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI IS66WVS4M8ALL-104NLI
ISSI SRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 697In Stock
Min.: 1
Mult.: 1

32 Mbit 4 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI IS61WV102416DBLL-10BLI
ISSI SRAM 16Mb High-Speed Async 1Mbx16 10ns 785In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT
ISSI SRAM 4M (512Kx8) 25ns Async SRAM 122In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 2M (128Kx16) 10ns Async SRAM 3.3v 280In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM 349In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 4Mb, 8ns,3.3V 256K x 16 Asyn SRAM 269In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48

ISSI SRAM 512K 32Kx16 12ns Async SRAM 3.3v 149In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 12 ns Parallel 3.6 V 3 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4M (512Kx8) 10ns Async SRAM 233In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS 236In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,8ns/3.3v or 10ns/2.5v-3.6v,44 Pin TSOP II, RoHS 298In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS 312In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS 257In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT sTSOP-32
ISSI SRAM 256K (32K x 8) 25ns Async SRAM 5v 505In Stock
Min.: 1
Mult.: 1
: 1,000

256 kbit 32 k x 8 25 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb 256Kx8 45MHz 2.2-3.6V Serial SRAM 110In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 15 ns 45 MHz Serial 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 4Mb 512Kx8 20MHz Serial SRAM IT 337In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

4 Mbit 512 k x 8 25 ns 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 512Kx8 30MHz Serial SRAM IT 79In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 23 ns 30 MHz SDI, SPI, SQI 2.2 V 1.65 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tray
ISSI SRAM 4M (512Kx8) 55ns Async SRAM 85In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 45 mA - 40 C + 85 C SMD/SMT SOP-32 Tray

ISSI SRAM 1Mb 128Kx8 12ns/3.3V Async SRAM 3.3v 471In Stock
351Expected 8/24/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube
ISSI SRAM 256K,High-Speed,Async,32K x 8,12ns,5v,28 Pin TSOP I (8x13.4mm), RoHS 330In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 12 ns 83 MHz Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray