K3 SRAM

Results: 11,448
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 1,032In Stock
2,500Expected 8/27/2026
Min.: 1
Mult.: 1
: 2,500

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 28In Stock
2,900On Order
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 4k, 5.0V EERAM EXT 330In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 5.0V EERAM IND 342In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Infineon Technologies SRAM 32Mb, 1.8V, 70ns MoBL SRAM 35In Stock
630Expected 9/14/2026
Min.: 1
Mult.: 1

32 Mbit 4 M x 8/2 M x 16 70 ns Parallel 2.25 V 1.65 V 35 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Infineon Technologies SRAM 4Mb 3V 55ns 512K x 8 LP SRAM 152In Stock
1,000On Order
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 363In Stock
500Expected 10/22/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 572In Stock
2,340Expected 10/8/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 62In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 107In Stock
1,350Expected 9/9/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 2Mb 45ns 128K x 16 Low Power SRAM 157In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 33In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 45ns 256K x 8 Low Power SRAM 240In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 5.5 V 4.5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 156In Stock
3,975Expected 9/3/2026
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC 3In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM MoBL SRAM 4-Mbit 7In Stock
270On Order
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 1024K x 8 LP SRAM 249In Stock
1,000Expected 10/15/2026
Min.: 1
Mult.: 1
: 1,000

8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 4In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC SRAMS 136In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape
Infineon Technologies SRAM ASYNC 49In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 34In Stock
Min.: 1
Mult.: 1
: 2,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape
Infineon Technologies SRAM ASYNC 14In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 125 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC 355In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 191In Stock
Min.: 1
Mult.: 1
: 2,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 120In Stock
500Expected 8/12/2027
Min.: 1
Mult.: 1
: 500

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel, Cut Tape