K3 NOR Flash

Results: 6,546
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI IS25LP040E-JYLE-TR
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, new die rev 5,116In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 4 Mbit 2.3 V 3.6 V 12 mA QPI, SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25LP016D-JTLE-TR
ISSI NOR Flash 16Mb QSPI, 8-pin USON 4x3mm, RoHS, T&R 8,311In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 16 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25WE256E-RHLA3
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS. dedicated reset pin, ECC, Auto Grade 443In Stock
Min.: 1
Mult.: 1

Alliance Memory M29W064FB70N3E
Alliance Memory NOR Flash NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns Automotive 48-Pin TSOP Tray 446In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Alliance Memory M29W640GB6AZA6E
Alliance Memory NOR Flash Parallel NOR Flash, 64Mb, 3V, 70ns, Bottom Boot, -40 +85 C, Industrial, TFBGA48 6x8 989In Stock
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory PF48F4000P0ZBQEF
Alliance Memory NOR Flash Parallel NOR Flash(Micron)1.8V, P30 256Mb,Bottom Boot, -40C to 85C, Quad+ 80b BGA, DDP. Tray 1,150In Stock
Min.: 1
Mult.: 1
SMD/SMT SCSP-88 256 Mbit 1.7 V 2 V 31 mA Parallel 52 MHz 16 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Tray
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 593In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, Lowest Sector Protected 124In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 64M 1.8V 133MHz Serial Flash 467In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 32Mb,48pin TSOP,3V, RoHS, Highest Sector Protected, Uniform Sector 379In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 32 Mbit 2.7 V 3.6 V 25 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 256Mb, 64 Ball BGA(11X13mm), 3V, RoHS, Highest Sector Protected 144In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
Alliance Memory NOR Flash Parallel 16M NOR Flash 2M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. TOP 86In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 AS29CF160 16 Mbit 4.5 V 5.5 V 50 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
ISSI NOR Flash 256Mb, 56 pin TSOP, 3V, RoHS, Lowest Sector Protected 110In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
Alliance Memory NOR Flash 32Mb(x8/x16), 3V, Parallel NOR Flash, Bottom Boot, Industrial Automotive, 48TFBGA, T&R 1,481In Stock
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TFBGA-48 32 Mbit 2.7 V 3.6 V 10 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1,120In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 3,441In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 1,661In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O SOP-8 150mil Automotive +105C 2,902In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 RPMC Automotive +105C 480In Stock
Min.: 1
Mult.: 1

MX77U Tray
ISSI IS25LP128-JMLE-TY
ISSI NOR Flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, Tray 176In Stock
Min.: 1
Mult.: 1

Tray
ISSI IS25WE256E-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, ECC, Tray 16In Stock
Min.: 1
Mult.: 1

Tray
ISSI IS25WP032D-JBLA3
ISSI NOR Flash 32Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 1In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 32 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25LP256D-JLLA3
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 104In Stock
1,920On Order
Min.: 1
Mult.: 1
SMD/SMT WSON-8 256 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C
Microchip Technology SST39VF010-70-4I-TU
Microchip Technology NOR Flash 2.7V to 3.6V 1Mbit Multi-Purpose Flash 458In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-32 1 Mbit 2.7 V 3.6 V 5 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil Automotive +125C, tube 367In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz Synchronous