K3 DRAM

Results: 2,723
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS, IT 98In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 6.5 ns 3 V 3.6 V - 40 C + 85 C
Winbond DRAM 512Mb LPDDR, x16, 200MHz, Industrial Temp, 46nm 312In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR 512 Mbit 16 bit 200 MHz VFBGA-60 32 M x 16 6.5 ns 1.7 V 1.95 V - 40 C + 85 C W949D6DB Tray
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 166Mhz, 54 pin TSOP II RoHS, IT 194In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 167 MHz TSOP-II-54 64 M x 8 6 ns 3 V 3.6 V - 40 C + 85 C IS42S86400F Reel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS 321In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 8 bit/16 bit 166 MHz BGA-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS 94In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS 195In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz BGA-54 8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS 165In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
Micron DRAM DDR2 2G 256MX8 FBGA 306In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM GDDR6 8G 256MX32 FBGA 363In Stock
Min.: 1
Mult.: 1

SGRAM - GDDR6 8 Gbit 32 bit 1.75 GHz FBGA-180 256 M x 32 1.3095 V 1.3905 V 0 C + 95 C MT61K Tray

Winbond DRAM 256Mb HyperRAM x8, 200MHz, Ind temp, 1.8V, T&R 180In Stock
Min.: 1
Mult.: 1
: 2,000

HyperRAM 256 Mbit 8 bit 200 MHz 32 M x 8 1.7 V 1.95 V - 40 C + 85 C Reel, Cut Tape
Winbond DRAM 512Mb LPSDR, x32, 166MHz, Ind Temp, 46nm 420In Stock
9On Order
Min.: 1
Mult.: 1

SDRAM Mobile - LPSDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 1.7 V 1.95 V - 40 C + 85 C W989D2DB Tray
ISSI DRAM 8G, 1.2V, DDR4, 1Mx8, 2400MT/s at 17-17-17, 78 ball BGA (10mm x14mm) RoHS, IT 45In Stock
272Expected 5/14/2027
Min.: 1
Mult.: 1

BGA-78
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 318In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 328In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS 37In Stock
1,440On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 pin TSOP II (400 mil) RoHS 82In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS 111In Stock
108Expected 7/12/2027
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +105C), 64M, 3.3V, SDRAM, 2Mx32, 143MHz, 90 ball BGA (8mmx13mm) RoHS 220In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.4 ns 3 V 3.66 V - 40 C + 105 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT, T&R 35In Stock
1,500On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64Mb, QUADRAM, 2.7V-3.6V, 200MHz, 24-ball TFBGA, RoHS 389In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 200 MHz TFBGA-24 2.7 V 3.6 V
Micron DRAM LPDDR4 2G 128MX16 FBGA 1,815In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 2.133 GHz VFBGA-200 128 M x 16 1.1 V - 25 C + 85 C MT53E Reel, Cut Tape
Winbond DRAM 128Mb DDR2-800, x16 T&R 2,375In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR2 128 Mbit 16 bit TFBGA-84 8 M x 16 1.7 V 1.9 V - 40 C + 95 C W9712G6KB Reel, Cut Tape
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 3,534In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R 2,424In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 1,134In Stock
Min.: 1
Mult.: 1

SDRAM Mobile BGA-54 IS42SM16800H