4825 SRAM

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 333 MHz Parallel 1.9 V 1.7 V 1.13 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 400 ps 625 MHz Parallel 1.35 V 1.25 V 1.66 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 400 MHz Parallel 1.9 V 1.7 V 920 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 400 MHz Parallel 1.9 V 1.7 V 790 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 375 MHz Parallel 1.9 V 1.7 V 700 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 450 MHz Parallel 1.35 V 1.25 V 1.5 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 375 MHz Parallel 1.9 V 1.7 V 960 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 550 mA, 710 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 510 mA, 650 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 400 MHz Parallel 1.9 V 1.7 V 920 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 490 mA, 590 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 450 MHz Parallel 1.9 V 1.7 V 1.48 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.33 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 500 MHz Parallel 1.9 V 1.7 V 1.43 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 450 ps 400 MHz Parallel 1.9 V 1.7 V 1.18 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 500 MHz Parallel 1.9 V 1.7 V 930 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 500 MHz Parallel 1.9 V 1.7 V 980 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 450 MHz Parallel 1.9 V 1.7 V 880 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 333 MHz Parallel 1.9 V 1.7 V 870 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 450 MHz Parallel 1.9 V 1.7 V 820 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 375 MHz Parallel 1.9 V 1.7 V 1.26 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 500 MHz Parallel 1.35 V 1.25 V 1.36 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 300 MHz Parallel 1.9 V 1.7 V 1.04 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 450 MHz Parallel 1.9 V 1.7 V 1 A - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 633 MHz Parallel 1.9 V 1.7 V 1.48 A - 40 C + 85 C SMD/SMT BGA-165 Tray