15081800/04

krtkl
799-1508180004
15081800/04

Mfr.:

Description:
System-On-Modules - SOM Snickerdoodle Black, connectors down. Features Zynq-7000 (XC7Z020-3), 866MHz Dual-Core ARM Cortex-A9, Artix 7 FGPA, 1GB LPDDR2, Dual-Band MIMO Wi-Fi, 180 I/O (125 FPGA, 55 additional), SD cardcage, copper heat sink, connector configuration: down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
krtkl
Product Category: System-On-Modules - SOM
RoHS:  
snickerdoodle
Xilinx
XC7Z020-3CLG400E
866 MHz
1 GB
1 GB
3.7 V to 17 V
Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi
0 C
+ 85 C
88.9 mm x 50.8 mm
Brand: krtkl
Flash: 16MB, microSD
Memory Size: 256 kB
Memory Type: LPDDR2
Number of Cores: 2 Core
Processor Series: Zynq-7020
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: snickerdoodle black
Part # Aliases: 80-0004
Unit Weight: 31.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
USHTS:
8471500150
ECCN:
4A994.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

snickerdoodle

krtkl’s snickerdoodle system-on-module (SoM) is a Zynq-based computer module with dual-band Wi-Fi®, 1GB RAM, 16MB flash, 180 I/O, an SD card cage, and is the size of a business card. Built on a Xilinx® Zynq™-7020 system-on-chip (SoC) and a Texas Instruments WiLink™ 8 wireless module, the snickerdoodle is designed to make high-performance, power-efficient computing and artificial intelligence (AI) at the network edge practical, affordable, and scalable.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
217
Factory Lead-Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$393.35 $393.35