SC0167

Raspberry Pi
358-SC0167
SC0167

Mfr.:

Description:
Keyboards RPi-KYB US (Red/White)

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Keyboards
RoHS:  
Wired
78 Key
Red/White
USB
Yes
1.05 m
Raspberry Pi Keyboard & Mouse
Brand: Raspberry Pi
Product: Raspberry Pi keyboard
Product Type: Input Devices
Factory Pack Quantity: 30
Subcategory: Input Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8471600499
CAHTS:
8471600050
USHTS:
8471602000
JPHTS:
847160000
TARIC:
8471606000
BRHTS:
84716052
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Keyboards, Hub, & Mouse

Raspberry Pi Keyboards, Hub, and Mouse are ergonomically designed for comfortable use and are compatible with all Raspberry Pi products. The Raspberry Pi keyboard and hub is a 79-key keyboard featuring three additional USB 2.0 Type-A ports for powering other peripherals. The keyboards are available in different language/country options. The three-button optical Raspberry Pi mouse connects via a USB Type-A connector to a USB port on the keyboard or to a compatible computer.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

In Stock: 156

Stock:
156 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.10 $22.10