ECS ECS-TXO MultiVolt™ TXCOs with Analog Compensation

ECS ECS-TXO MultiVolt™ Clipped Sine Wave Temperature-Compensated Crystal Oscillators (TCXOs) utilize analog compensation, which is ideal for stability-critical applications. These devices offer a 1.7V to 3.6V supply voltage range, 10MHz to 52MHz frequency range, and ±1.0PPM frequency tolerance. The ceramic package dimensions are 2.0mm x 1.6mm x 0.8mm for the ECS-TXO-20CSMV module and 2.5mm x 2.0mm x 1.0mm for the ECS-TXO-25CSMV module. ECS ECS-TXO MultiVolt Clipped Sine Wave TXCOs with analog compensation operates in a -40°C to +85°C temperature range.

Features

  • Clipped sine wave TCXOs
  • Uses analog compensation
  • Lead free / RoHS compliant
  • Moisture sensitivity level 1 (MSL 1)
  • Gold (Au) lead finish
  • Ideal for stability-critical applications

Applications

  • 1.7V to 3.6V supply voltage range
  • 10MHz to 52MHz frequency range
  • ±1.0PPM frequency tolerance
  • 0.8Vp-p output level
  • 10KΩ/10pF output load
  • -40°C to +85°C operating temperature range
  • Ceramic package dimensions
    • ECS-TXO-20CSMV: 2.0mm length x 1.6mm width x 0.8mm height
    • ECS-TXO-25CSMV: 2.5mm length x 2.0mm width x 1.0mm height
Publicado: 2022-03-09 | Actualizado: 2022-12-05